IXYS IXBOD1-28R

Thyristor SCR 200A 2-Pin BOD
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Technical
Clamping Voltage2.8 kV
Current Rating900 mA
Hold Current30 mA
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Circuits3
PackagingBulk

Documents

Download datasheets and manufacturer documentation for IXYS IXBOD1-28R.

TME
Datasheet7 pages2 years ago
Datasheet8 pages23 years ago
Arrow Electronics
Datasheet8 pages23 years ago

Engineering Resources

View Evaluation kits and Reference designs for IXYS IXBOD1-28R.

Descriptions

Descriptions of IXYS IXBOD1-28R provided by its distributors.

Thyristor SCR 200A 2-Pin BOD
OEMs, CMs ONLY (NO BROKERS)
TVS DEVICE MIXED 2800V BOD
2800 V RVS BLOCKING BOD

Manufacturer Aliases

IXYS has several brands around the world that distributors may use as alternate names. IXYS may also be known as the following names:

  • IXYS Integrated Circuits Division
  • IXYS Corporation
  • IXYS CORP
  • IXY
  • IXYS-RF
  • IXYS SEMICONDUCTOR
  • IXYS Integrated Circuits/Clare
  • IXYS GMBH
  • IXYS Integrated Circuits
  • IXYS Integrated Circuits Division Inc
  • IXYS-DIRECTED ENERGY
  • IXYS SEMICONDUCTOR GMBH
  • IXYS / Littelfuse
  • IXYS INTEGRATED CIRCUITS DIV
  • Littelfuse - Ixys
  • IXYS Integrated Circuits Division / Littelfuse
  • Ixys / WESTCODE
  • IXYS (VA)
  • IXYS CORPO
  • IXYS Semiconducter GmbH
  • IXYS Integrated
  • IXYS SEMICONDUCTOR CORP
  • IXYS CLARE
  • Clare/IXYS Corporation
  • IXYS INTEGCIRCUITS DIV(CLARE)

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Technical
Clamping Voltage2.8 kV
Current Rating900 mA
Hold Current30 mA
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Circuits3
PackagingBulk

Documents

Download datasheets and manufacturer documentation for IXYS IXBOD1-28R.

TME
Datasheet7 pages2 years ago
Datasheet8 pages23 years ago
Arrow Electronics
Datasheet8 pages23 years ago

Compliance

Environmental Classification
RoHSCompliant