HIROSE ELECTRIC IX32G-A-8S-CV(7.0)(01)

Ix Industrial ™ Conforming to IEC Spec. Ethernet for Industry, 10.0 Gbps, -40 to 85 ℃, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Connector TypePlug
Contact Voltage Rating (AC)50 V
Current Rating3 A
Data Rate10 Gbps
Number of Positions8
Number of Rows2
Dimensions
Contact Pitch1 mm
Height17.5 mm
Length9.2 mm
Width28.6 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC IX32G-A-8S-CV(7.0)(01).

Future Electronics
Datasheet15 pages2 years ago
Sager Electronics
Datasheet15 pages2 years ago
Hirose SCT
Technical Drawing2 pages4 years ago
Datasheet8 pages5 years ago

Inventory History

3 month trend:
-50.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC IX32G-A-8S-CV(7.0)(01).

Descriptions

Descriptions of HIROSE ELECTRIC IX32G-A-8S-CV(7.0)(01) provided by its distributors.

Ix Industrial ™ Conforming to IEC Spec. Ethernet for Industry, 10.0 Gbps, -40 to 85 ℃, RoHS
Hirose SCT
Connector Modular I/O Plug 8 Position 1mm IDT Straight Cable Mount
Modular Conn, Plug, 8P8C, 1Port, Cable Rohs Compliant: Yes |Hirose(Hrs) IX32G-A-8S-CV(7.0)(01)
IX Series 8 Position Latch Lock Gold Plated Multi Purpose Plug Connector
Modular Connectors / Ethernet Connectors IDC Plug (22 AWG) A Key

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Technical
Connector TypePlug
Contact Voltage Rating (AC)50 V
Current Rating3 A
Data Rate10 Gbps
Number of Positions8
Number of Rows2
Dimensions
Contact Pitch1 mm
Height17.5 mm
Length9.2 mm
Width28.6 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC IX32G-A-8S-CV(7.0)(01).

Future Electronics
Datasheet15 pages2 years ago
Sager Electronics
Datasheet15 pages2 years ago
Hirose SCT
Technical Drawing2 pages4 years ago
Datasheet8 pages5 years ago