Renesas IW7038-00-QFN4

IC Led Driver Ctrlr Pwm 48QFN

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Ambient Temperature Range High85 °C
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Supply Voltage16 V
Manufacturer Package IdentifierIW7038-00-QFN4
Min Operating Temperature-40 °C
Min Supply Voltage9 V
Number of Outputs1
Output Current200 mA
Output Voltage50 V
Dimensions
Height900 µm

Documents

Download datasheets and manufacturer documentation for Renesas IW7038-00-QFN4.

Engineering Resources

View Evaluation kits and Reference designs for Renesas IW7038-00-QFN4.

Descriptions

Descriptions of Renesas IW7038-00-QFN4 provided by its distributors.

IC LED DRIVER CTRLR PWM 48QFN
High Precision, 16-Channel LED Backlighting Driver with Integrated Current Sinks for High Dynamic Range (HDR) LCD Displays
16-CHANNEL INTERNAL CURRENT SINK

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • RENESA
  • Renesas Electronics America
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • RENESAS ELECTRONICS CORP
  • Renesas Electronics Corporation
  • RENSAS
  • RENASAS
  • RNS
  • RENESAS/INTERSIL
  • RENESAS-PB
  • RENESES
  • Renesas Technology America
  • RENESASTEC
  • Renesas / IDT
  • RENESASE
  • Renesas Design Germany GmbH
  • RENESAS TECHNOLOGY HONG KONG
  • RENEASAS
  • RENESAS/M
  • Renesas Electronics Operations Services Limited

Technical Specifications

Technical
Ambient Temperature Range High85 °C
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Supply Voltage16 V
Manufacturer Package IdentifierIW7038-00-QFN4
Min Operating Temperature-40 °C
Min Supply Voltage9 V
Number of Outputs1
Output Current200 mA
Output Voltage50 V
Dimensions
Height900 µm

Documents

Download datasheets and manufacturer documentation for Renesas IW7038-00-QFN4.

Compliance

Environmental Classification
Compliance Statements
Conflict Mineral Statement2 pages10 years ago
Reach Statement2 pages10 years ago