Infineon ITS5215LCUMA1

Buffer/Inverter Based Peripheral Driver, 2 Driver, 0.7A, CMOS, PDSO12, PLASTIC, GREEN, DSO-12
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins12
Technical
Current9.5 A
Drain to Source Resistance90 mΩ
InterfaceParallel
Load Current12 A
Max Input Voltage16 V
Max Operating Temperature85 °C
Max Output Current15 A
Max Power Dissipation3.1 W
Max Supply Current1.2 mA
Max Supply Voltage40 V
Min Operating Temperature-30 °C
Min Supply Voltage5.5 V
Nominal Input Voltage40 V
Nominal Supply Current1.2 mA
Number of Channels2
Number of Outputs2
On-State Resistance90 mΩ
Output Current3.7 A
Output Current per Channel4.7 A
Package Quantity1000
PackagingTape & Reel
Power Dissipation3.1 W
Resistance70 mΩ
Schedule B8542390000
TerminationSMD/SMT
Voltage16 V
Dimensions
Height2.35 mm
Length6.4 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Infineon ITS5215LCUMA1.

RS (Formerly Allied Electronics)
Datasheet15 pages15 years ago
element14 APAC
Datasheet13 pages18 years ago
Farnell
Datasheet6 pages15 years ago
iiiC
Datasheet15 pages15 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon ITS5215LCUMA1.

Related Parts

Descriptions

Descriptions of Infineon ITS5215LCUMA1 provided by its distributors.

Buffer/Inverter Based Peripheral Driver, 2 Driver, 0.7A, CMOS, PDSO12, PLASTIC, GREEN, DSO-12
High side power switch with integrated vertical power FET, providing embedded protection and diagnostic functions, PG-DSO-12, RoHS
Infineon SCT
HIGH SIDE SWITCH, DUAL, NN CH, DSO12; Power Load Switch Type:High Side; Input Voltage:40V; Current Limit:12A; On State Resistance:0.07ohm; Thermal Protection:Yes; Power Dissipation Pd:3.1W; No. of Outputs:2; Internal Switch:No; Distribution Switch Case Style:SOIC; No. of Pins:12; Operating Temperature Range:-30°C to +85°C; SVHC:No SVHC (19-Dec-2011); IC Generic Number:5215; Inductance Max:21.3mH; Input Voltage Max:16V; Junction Temperature Tj Max:150°C; Load Current Max:12A; No. of Channels:2; On Resistance Rds(on):0.09ohm; Operating Temperature Max:85°C; Operating Temperature Min:-30°C; Operating Voltage Max:43V; Output Current Max:3.7A; Package / Case:P-DSO-12; Power Dissipation Pd:3.1W; Protection Type:Yes; Supply Voltage Max:40V; Supply Voltage Min:5.5V; Termination Type:SMD; Voltage In Max:16V; Voltage In Min:-10V
High side power switch with integrated vertical power FET, providing embedded protection and diagnostic functions. | Benefits: C compatible power switch with diagnostic feedback for 12 V and 24 V DC grounded loads in industrial applications; All types of resistive, inductive and capacitve loads; Most suitable for loads with high inrush currents, so as lamps; Replaces electromechanical relays, fuses and discrete circuits

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • ITS5215L
  • SP000219826

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins12
Technical
Current9.5 A
Drain to Source Resistance90 mΩ
InterfaceParallel
Load Current12 A
Max Input Voltage16 V
Max Operating Temperature85 °C
Max Output Current15 A
Max Power Dissipation3.1 W
Max Supply Current1.2 mA
Max Supply Voltage40 V
Min Operating Temperature-30 °C
Min Supply Voltage5.5 V
Nominal Input Voltage40 V
Nominal Supply Current1.2 mA
Number of Channels2
Number of Outputs2
On-State Resistance90 mΩ
Output Current3.7 A
Output Current per Channel4.7 A
Package Quantity1000
PackagingTape & Reel
Power Dissipation3.1 W
Resistance70 mΩ
Schedule B8542390000
TerminationSMD/SMT
Voltage16 V
Dimensions
Height2.35 mm
Length6.4 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Infineon ITS5215LCUMA1.

RS (Formerly Allied Electronics)
Datasheet15 pages15 years ago
element14 APAC
Datasheet13 pages18 years ago
Farnell
Datasheet6 pages15 years ago
iiiC
Datasheet15 pages15 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements