C&K Components ITS50FV3S

Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for ITS50FV3S. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Technical Specifications

Technical
Contact Current Rating50 mA
Contact Resistance100 mΩ
Life (Cycles)50 kcycles
Max Operating Temperature70 °C
Manufacturer Package IdentifierITS50FV3S
Min Operating Temperature-25 °C
Voltage Rating (DC)12 V
Dimensions
Height7.2 mm

Documents

Download datasheets and manufacturer documentation for C&K Components ITS50FV3S.

Upverter
Datasheet9 pages7 years ago

Engineering Resources

View Evaluation kits and Reference designs for C&K Components ITS50FV3S.

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Technical Specifications

Technical
Contact Current Rating50 mA
Contact Resistance100 mΩ
Life (Cycles)50 kcycles
Max Operating Temperature70 °C
Manufacturer Package IdentifierITS50FV3S
Min Operating Temperature-25 °C
Voltage Rating (DC)12 V
Dimensions
Height7.2 mm

Documents

Download datasheets and manufacturer documentation for C&K Components ITS50FV3S.

Upverter
Datasheet9 pages7 years ago