Infineon ITS428L2ATMA1

ITS428L2 Series 41 V 60 mOhm Smart High-Side Power Switch - PG-TO-252-5
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-252
MountSurface Mount
Number of Pins5
Technical
Load Current17 A
Max Operating Temperature85 °C
Max Supply Voltage41 V
Min Operating Temperature-30 °C
Nominal Input Voltage41 V
Nominal Supply Current800 µA
Number of Channels1
Number of Outputs1
Output Current5.8 A
Package Quantity2500
PackagingTape & Reel
Power Dissipation75 W
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Infineon ITS428L2ATMA1.

TME
Datasheet15 pages15 years ago
Farnell
Datasheet6 pages15 years ago
Datasheet13 pages18 years ago

Inventory History

3 month trend:
-1.07%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon ITS428L2ATMA1.

Related Parts

Descriptions

Descriptions of Infineon ITS428L2ATMA1 provided by its distributors.

ITS428L2 Series 41 V 60 mOhm Smart High-Side Power Switch - PG-TO-252-5
High side power switch with integrated vertical power FET, providing embedded protection and diagnostic functions, PG-TO252-5, RoHS
Infineon SCT
SINK TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE Not Qualified SINGLE power distribution switch 6.5mm 4.75V 200mus 1.8A
IC, MOSFET, PROFET 17A TO-252-5; Power Load Switch Type:High Side; Input Voltage:41V; Current Limit:17A; On State Resistance:0.05ohm; Power Dissipation Pd:75W; No. of Outputs:1; Internal Switch:No; Distribution Switch Case Style:TO-252; No. of Pins:5; Operating Temperature Range:-30°C to +85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); IC Generic Number:428; Inductance Max:5.6mH; Input Voltage Max:16V; Junction Temperature Tj Max:150°C; Lead Spacing:2.54mm; Load Current Max:17A; No. of Channels:1; On Resistance Rds(on):0.06ohm; Operating Temperature Max:85°C; Operating Temperature Min:-30°C; Operating Voltage Max:41V; Output Current Max:7A; Package / Case:TO-252-5; Power Dissipation Pd:75W; Protection Type:Yes; Supply Voltage Max:41V; Supply Voltage Min:4.75V; Termination Type:SMD; Voltage In Max:16V; Voltage In Min:-10V
High side power switch with integrated vertical power FET, providing embedded protection and diagnostic functions. | Benefits: C compatible power switch with diagnostic feedback for 5V, 12 V and 24 V DC grounded loads in industrial applications; All types of resistive, inductive and capacitve loads; Most suitable for loads with high inrush currents, so as lamps; Replaces electromechanical relays, fuses and discrete circuits

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • ITS 428L2
  • ITS428L2
  • SP000525146

Technical Specifications

Physical
Case/PackageTO-252
MountSurface Mount
Number of Pins5
Technical
Load Current17 A
Max Operating Temperature85 °C
Max Supply Voltage41 V
Min Operating Temperature-30 °C
Nominal Input Voltage41 V
Nominal Supply Current800 µA
Number of Channels1
Number of Outputs1
Output Current5.8 A
Package Quantity2500
PackagingTape & Reel
Power Dissipation75 W
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Infineon ITS428L2ATMA1.

TME
Datasheet15 pages15 years ago
Farnell
Datasheet6 pages15 years ago
Datasheet13 pages18 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeContains Lead
RoHSCompliant
Compliance Statements