Infineon ITS4200SMEOHUMA1

ITS4200SMEO Series 45 V 700 mA Smart High-Side NMOS-Power Switch - SOT-223-4
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-223-4
MountSurface Mount
Number of Pins4
Weight188.014037 mg
Technical
Fault ProtectionOver Temperature, Over Voltage
InterfaceOn/Off
Max Operating Temperature125 °C
Max Output Current700 mA
Max Power Dissipation1.4 W
Max Supply Voltage45 V
Min Operating Temperature-40 °C
Nominal Input Voltage13.5 V
Nominal Supply Current1 mA
Number of Channels1
Number of Outputs1
Operating Supply Voltage45 V
Output ConfigurationHigh Side
Package Quantity4000
PackagingTape & Reel
Power Dissipation1.4 W
Resistance320 mΩ
Schedule B8542390000
Turn-Off Delay Time150 µs
Turn-On Delay Time100 µs

Documents

Download datasheets and manufacturer documentation for Infineon ITS4200SMEOHUMA1.

SHENGYU ELECTRONICS
Datasheet20 pages11 years ago
TME
Datasheet23 pages4 years ago

Inventory History

3 month trend:
+8.15%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon ITS4200SMEOHUMA1.

Related Parts

Descriptions

Descriptions of Infineon ITS4200SMEOHUMA1 provided by its distributors.

ITS4200SMEO Series 45 V 700 mA Smart High-Side NMOS-Power Switch - SOT-223-4
Current Limit SW 1-IN 1-OUT -3V to 45V 0.7A Automotive 4-Pin(3+Tab) SOT-223 T/R
High side power switch with integrated vertical power FET, providing embedded protection and diagnostic functions, PG-SOT223-4-4, RoHS
Infineon SCT
POWER LOAD SW, HIGH SIDE, -40 TO 125DEGC; Power Load Switch Type:High Side; Input Voltage:13.5V; Current Limit:1.1A; On State Resistance:0.15ohm; IC Case / Package:SOT-223; No. of Pins:4Pins; Thermal Protection:Yes; Product Range:- RoHS Compliant: Yes
High side power switch with integrated vertical power FET, providing embedded protection and diagnostic functions. | Summary of Features: Current controlled input; Short circuit protection; Current limitation; Shutdown when undervoltage; Overvoltage protection (including load dump); Switching inductive loads; Thermal shutdown with restart; ESD- Protection; Loss GND and loss Vbb protection; Very low stand by current; Reverse battery protection; Improved electromagnetic compatibility(EMC); AEC qualified; Green product (RoHS compliant) | Benefits: Negative voltage clamped at output with inductive loads; Current limitation; Very low standby current; Thermal shutdown with restart; ESD-Protection | Target Applications: Micro PLC; IO link; Programmable Logic Controller; Industrial Sensors; Actuators Drivers

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • ITS4200S-ME-O
  • SP001007694

Technical Specifications

Physical
Case/PackageSOT-223-4
MountSurface Mount
Number of Pins4
Weight188.014037 mg
Technical
Fault ProtectionOver Temperature, Over Voltage
InterfaceOn/Off
Max Operating Temperature125 °C
Max Output Current700 mA
Max Power Dissipation1.4 W
Max Supply Voltage45 V
Min Operating Temperature-40 °C
Nominal Input Voltage13.5 V
Nominal Supply Current1 mA
Number of Channels1
Number of Outputs1
Operating Supply Voltage45 V
Output ConfigurationHigh Side
Package Quantity4000
PackagingTape & Reel
Power Dissipation1.4 W
Resistance320 mΩ
Schedule B8542390000
Turn-Off Delay Time150 µs
Turn-On Delay Time100 µs

Documents

Download datasheets and manufacturer documentation for Infineon ITS4200SMEOHUMA1.

SHENGYU ELECTRONICS
Datasheet20 pages11 years ago
TME
Datasheet23 pages4 years ago

Compliance

Environmental Classification
Halogen FreeNot Halogen Free
Lead FreeLead Free
RoHSCompliant
Compliance Statements