Infineon ITS4200SMENHUMA1

ITS4200SMEN Series 34 V 700 mA Smart High-Side NMOS-Power Switch - SOT-223-4
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-223-4
MountSurface Mount
Weight188.014037 mg
Technical
Fault ProtectionOver Temperature, Over Voltage
InterfaceOn/Off
Max Operating Temperature125 °C
Max Output Current700 mA
Max Power Dissipation1.4 W
Max Supply Voltage34 V
Min Operating Temperature-40 °C
Nominal Input Voltage13.5 V
Nominal Supply Current1 mA
Number of Channels1
Number of Outputs1
Operating Supply Voltage34 V
Output ConfigurationHigh Side
Package Quantity4000
PackagingTape & Reel
Power Dissipation1.4 W
Resistance400 mΩ
Schedule B8542390000
Turn-Off Delay Time150 µs
Turn-On Delay Time100 µs

Documents

Download datasheets and manufacturer documentation for Infineon ITS4200SMENHUMA1.

TME
Datasheet19 pages11 years ago

Inventory History

3 month trend:
+8.79%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon ITS4200SMENHUMA1.

Descriptions

Descriptions of Infineon ITS4200SMENHUMA1 provided by its distributors.

ITS4200SMEN Series 34 V 700 mA Smart High-Side NMOS-Power Switch - SOT-223-4
Current Limit SW 1-IN 1-OUT -3V to 34V 0.7A Automotive 4-Pin(3+Tab) SOT-223 T/R
High side power switch with integrated vertical power FET, providing embedded protection and diagnostic functions, PG-SOT223-4-4, RoHS
Infineon SCT
POWER LOAD SW, AEC-Q100, 13.5V, SOT223-4; Power Load Switch Type: High Side; Input Voltage: 13.5V; Current Limit: 1.5A; On State Resistance: 0.16ohm; Distribution Switch Case Style: SOT-223; No. of Pins: 4Pins; Thermal Protection: Yes; On / Enable Input Polarity: -; No. of Outputs: 1Outputs; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: AEC-Q100; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (27-Jun-2018)
High side power switch with integrated vertical power FET, providing embedded protection and diagnostic functions. | Summary of Features: Current controlled input; Short circuit protection; Current limitation; Shutdown when undervoltage; Overvoltage protection (including load dump); Switching inductive loads; Thermal shutdown with restart; ESD- Protection; Loss GND and loss Vbb protection; Very low stand by current; Reverse battery protection; Improved electromagnetic compatibility(EMC); AEC qualified; Green product (RoHS compliant) | Benefits: Negative voltage clamped at output with inductive loads; Current limitation; Very low standby current; Thermal shutdown with restart; ESD-Protection | Target Applications: Micro PLC; IO link; Programmable Logic Controller; Industrial Sensors; Actuators Drivers

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • ITS4200S-ME-N
  • SP001007692

Technical Specifications

Physical
Case/PackageSOT-223-4
MountSurface Mount
Weight188.014037 mg
Technical
Fault ProtectionOver Temperature, Over Voltage
InterfaceOn/Off
Max Operating Temperature125 °C
Max Output Current700 mA
Max Power Dissipation1.4 W
Max Supply Voltage34 V
Min Operating Temperature-40 °C
Nominal Input Voltage13.5 V
Nominal Supply Current1 mA
Number of Channels1
Number of Outputs1
Operating Supply Voltage34 V
Output ConfigurationHigh Side
Package Quantity4000
PackagingTape & Reel
Power Dissipation1.4 W
Resistance400 mΩ
Schedule B8542390000
Turn-Off Delay Time150 µs
Turn-On Delay Time100 µs

Documents

Download datasheets and manufacturer documentation for Infineon ITS4200SMENHUMA1.

TME
Datasheet19 pages11 years ago

Compliance

Environmental Classification
Halogen FreeNot Halogen Free
Lead FreeLead Free
RoHSCompliant
Compliance Statements