Infineon ITS4142NHUMA1

ITS4142N Series 45 V 200 mOhm Smart High-Side Power Switch - PG-SOT-223
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-223
MountSurface Mount
Number of Pins4
Technical
Ambient Temperature Range High85 °C
Drain to Source Resistance200 mΩ
Load Current1.4 A
Max Operating Temperature85 °C
Max Power Dissipation1.4 W
Max Supply Voltage45 V
Manufacturer Package IdentifierPG-SOT223-4
Min Operating Temperature-30 °C
Min Supply Voltage12 V
Nominal Input Voltage45 V
Nominal Supply Current1 mA
Number of Channels1
Number of Outputs1
On-State Resistance200 mΩ
Output Current1.4 A
Package Quantity4000
PackagingTape & Reel
Power Dissipation1.4 W
Schedule B8542390000
Turn-Off Delay Time75 µs
Turn-On Delay Time50 µs
Dimensions
Height1.7 mm

Documents

Download datasheets and manufacturer documentation for Infineon ITS4142NHUMA1.

Burklin Elektronik
Datasheet19 pages18 years ago
Farnell
Datasheet6 pages15 years ago
iiiC
Datasheet19 pages0 years ago

Inventory History

3 month trend:
+154%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon ITS4142NHUMA1.

Related Parts

Descriptions

Descriptions of Infineon ITS4142NHUMA1 provided by its distributors.

ITS4142N Series 45 V 200 mOhm Smart High-Side Power Switch - PG-SOT-223
High side power switch with integrated vertical power FET, providing embedded protection and diagnostic functions, PG-SOT223-4-4, RoHS
Infineon SCT
IC, PROFET, PG-SOT223-4; Power Load Switch Type:High Side; Input Voltage:45V; Current Limit:2.2A; On State Resistance:0.15ohm; Power Dissipation Pd:1.4W; No. of Outputs:1; Internal Switch:No; Distribution Switch Case Style:SOT-223; No. of Pins:4; Operating Temperature Range:-30°C to +85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Input Voltage Max:45V; Junction Temperature Tj Max:85°C; Load Current Max:3A; No. of Channels:1; On Resistance Rds(on):0.2ohm; Operating Temperature Max:85°C; Operating Temperature Min:-30°C; Operating Voltage Max:45V; Output Current Max:1.4A; Package / Case:PG-SOT223-4; Power Dissipation Pd:1.4W; Protection Type:Yes; Supply Voltage Max:45V; Supply Voltage Min:12V; Termination Type:SMD
High side power switch with integrated vertical power FET, providing embedded protection and diagnostic functions. | Summary of Features: Short circuit protection; Current limitation; Overload protection; Overvoltage protection (including load dump); Undervoltage shutdown with autorestart and hysteresis; Switching inductive loads; Clamp of negative voltage at output with inductive loads; CMOS compatible input; Thermal shutdown with restart; ESD - Protection; Loss of GND and loss of Vbb protection; Very low standby current; Reverse battery protection with external resistor; Improved electromagnetic compatibility (EMC) | Benefits: C compatible power switch with diagnostic feedback for 12 V and 24 V DC grounded loads in industrial applications; All types of resistive, inductive and capacitve loads; Replaces electromechanical relays, fuses and discrete circuits

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • ITS 4142N
  • ITS4142N
  • SP000221218

Technical Specifications

Physical
Case/PackageSOT-223
MountSurface Mount
Number of Pins4
Technical
Ambient Temperature Range High85 °C
Drain to Source Resistance200 mΩ
Load Current1.4 A
Max Operating Temperature85 °C
Max Power Dissipation1.4 W
Max Supply Voltage45 V
Manufacturer Package IdentifierPG-SOT223-4
Min Operating Temperature-30 °C
Min Supply Voltage12 V
Nominal Input Voltage45 V
Nominal Supply Current1 mA
Number of Channels1
Number of Outputs1
On-State Resistance200 mΩ
Output Current1.4 A
Package Quantity4000
PackagingTape & Reel
Power Dissipation1.4 W
Schedule B8542390000
Turn-Off Delay Time75 µs
Turn-On Delay Time50 µs
Dimensions
Height1.7 mm

Documents

Download datasheets and manufacturer documentation for Infineon ITS4142NHUMA1.

Burklin Elektronik
Datasheet19 pages18 years ago
Farnell
Datasheet6 pages15 years ago
iiiC
Datasheet19 pages0 years ago

Compliance

Environmental Classification
Halogen FreeNot Halogen Free
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements