C&K Components ITS23FR1ST

Switch Tactile N.O. SPST Button PC Pins 0.05A 12VDC 50000Cycles 1.57N Thru-Hole Tray
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialNylon, Polyamide
ColorBlack
Contact MaterialBrass
Contact PlatingSilver
Housing MaterialPolyamide
MaterialPolyamide
Mechanical Life50 kcycles
MountThrough Hole
Technical
Contact Current Rating50 mA
Current Rating50 mA
Illumination ColorGreen, Yellow
Illumination TypeIlluminated, LED
Life (Cycles)50 kcycles
Max Operating Temperature70 °C
Max Voltage Rating (DC)12 V
Min Operating Temperature-25 °C
Number of Positions2
PackagingTape & Reel
Schedule B8536509065
Switch FunctionOff-Mom
Switch Travel250 µm
TerminationPC Pin
Throw ConfigurationSPST
Voltage Rating (DC)12 V
Dimensions
Height5.95 mm
Length7 mm
Width6.8 mm

Documents

Download datasheets and manufacturer documentation for C&K Components ITS23FR1ST.

Sager Electronics
Datasheet9 pages6 years ago
Newark
Datasheet8 pages10 years ago
Master Electronics
Datasheet9 pages0 years ago
Electro Sonic
Datasheet9 pages2 years ago

Inventory History

3 month trend:
+6.28%

Engineering Resources

View Evaluation kits and Reference designs for C&K Components ITS23FR1ST.

Related Parts

Descriptions

Descriptions of C&K Components ITS23FR1ST provided by its distributors.

Switch Tactile N.O. SPST Button PC Pins 0.05A 12VDC 50000Cycles 1.57N Thru-Hole Tray
SWITCH TACTILE SPST-NO 0.05A 12V
SWITCH TACTILE R/A YELL/GRN LED; Product Range: ITS Series; Actuator Orientation: Side Actuated; Switch Mounting: Through Hole; Actuator Style: Plunger for Cap; Actuating Force: 160gf; Contact Rating: 50mA at 12VDC; Switch Dimensions (L x W): 7mm x 6.8mm; IP Rating: IP40; Illumination: Illuminated; SVHC: No SVHC (15-Jan-2018); Contact Current Max: 50mA; Contact Voltage DC Nom: 12V; Operating Force: 160gf; Switch Terminals: Through Hole

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C & K Components Llc
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Technical Specifications

Physical
Actuator MaterialNylon, Polyamide
ColorBlack
Contact MaterialBrass
Contact PlatingSilver
Housing MaterialPolyamide
MaterialPolyamide
Mechanical Life50 kcycles
MountThrough Hole
Technical
Contact Current Rating50 mA
Current Rating50 mA
Illumination ColorGreen, Yellow
Illumination TypeIlluminated, LED
Life (Cycles)50 kcycles
Max Operating Temperature70 °C
Max Voltage Rating (DC)12 V
Min Operating Temperature-25 °C
Number of Positions2
PackagingTape & Reel
Schedule B8536509065
Switch FunctionOff-Mom
Switch Travel250 µm
TerminationPC Pin
Throw ConfigurationSPST
Voltage Rating (DC)12 V
Dimensions
Height5.95 mm
Length7 mm
Width6.8 mm

Documents

Download datasheets and manufacturer documentation for C&K Components ITS23FR1ST.

Sager Electronics
Datasheet9 pages6 years ago
Newark
Datasheet8 pages10 years ago
Master Electronics
Datasheet9 pages0 years ago
Electro Sonic
Datasheet9 pages2 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago