HIROSE ELECTRIC IT9M2-224S-0.5SV4

Connector Board to Board Receptacle 22 Position 0.5mm Solder Straight Surface Mount
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
Housing ColorBlack
Technical
Connector TypeReceptacle
Contact Voltage Rating (AC)50 V
Contact Voltage Rating (DC)50 V
Current Rating300 mA
Number of Positions224
OrientationStraight
Dimensions
Contact Pitch500 µm
Height5.84 mm
Length34.05 mm
Pitch500 µm
Width15.5 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC IT9M2-224S-0.5SV4.

Hirose SCT
Technical Drawing2 pages6 years ago
Datasheet12 pages5 years ago
Sager Electronics
Datasheet12 pages5 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC IT9M2-224S-0.5SV4.

Descriptions

Descriptions of HIROSE ELECTRIC IT9M2-224S-0.5SV4 provided by its distributors.

Connector Board to Board Receptacle 22 Position 0.5mm Solder Straight Surface Mount
0.5Mm Pitch High Speed Transmission, Right Angle Connector |Hirose(Hrs) IT9M2-224S-0.5SV4
28+Gbps 0.5mm pitch Board to Board Connector
Hirose SCT
Board to Board & Mezzanine Connectors

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
Contact PlatingGold
Housing ColorBlack
Technical
Connector TypeReceptacle
Contact Voltage Rating (AC)50 V
Contact Voltage Rating (DC)50 V
Current Rating300 mA
Number of Positions224
OrientationStraight
Dimensions
Contact Pitch500 µm
Height5.84 mm
Length34.05 mm
Pitch500 µm
Width15.5 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC IT9M2-224S-0.5SV4.

Hirose SCT
Technical Drawing2 pages6 years ago
Datasheet12 pages5 years ago
Sager Electronics
Datasheet12 pages5 years ago