Yageo Group MFR50SFTE52-3R3

Fixed Resistor, Metal Film, 0.5W, 3.3ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 0.019
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Yageo Group MFR50SFTE52-3R3.

Newark

Datasheet16 pagine4 anni fa

Cronologia dell'inventario

Trend di 3 mesi:
-3.90%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2010-12-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Parti correlate

Fixed Resistor, Metal Film, 0.4W, 3.3ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.4W, 3.6ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.4W, 3ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMFR-25FTE52-3R6
Fixed Resistor, Metal Film, 0.25W, 3.6ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE ConnectivityLR1F3R3
LR Neohm FIXED RESISTOR Axial Through Hole Resistor ±1% ±100ppm/C 3.3Ohm 0.6W
TE ConnectivityLR1F3R0
Fixed Resistor, Thin Film, 0.6W, 3ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descrizioni

Descrizioni di Yageo Group MFR50SFTE52-3R3 fornite dai suoi distributori.

Fixed Resistor, Metal Film, 0.5W, 3.3ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
General Type Metal Film Resistor 3.3Ohm 1/2W 1% Axial Ammo Pack
MFR Axial Through Hole Resistor ±1% ±50ppm/C 3.3Ohm 0.5W 1/2W
Res Metal Film 3.3 Ohm 1% 0.5W(1/2W) ±50ppm/C AXL Automotive T/R
Metal Film Resistors - Through Hole 3.3 OHM 1/2W 1%
Res, 3R3, 0.5W, Axial, Metal Film; Resistance:3.3Ohm; Product Range:Mfr Series; Power Rating:500Mw; Resistance Tolerance:± 1%; Resistor Case/Package:Axial Leaded; Voltage Rating:300V; Resistor Technology:Metal Film; Product Width:-Rohs Compliant: Yes |Yageo MFR50SFTE52-3R3

Alias del produttore

Yageo Group ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Yageo Group può anche essere conosciuto con i seguenti nomi:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.