Yageo Group MF0207FTE52-7K5

Fixed Resistor, Metal Film, 0.6W, 7500ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 0.023
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Yageo Group MF0207FTE52-7K5.

IHS

Datasheet12 pagine4 anni fa

Future Electronics

Burklin Elektronik

TME

_legacy Avnet

Cronologia dell'inventario

Trend di 3 mesi:
-23.32%

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2006-06-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Parti correlate

TE ConnectivityLR1F7K5
LR Neohm FIXED RESISTOR Axial Through Hole Resistor ±1% ±50ppm/C 7.5kOhm 0.6W
MRS25 FIXED RESISTOR Axial Through Hole Resistor ±1% ±50ppm/C 7.5kOhm 0.6W
Fixed Resistor, Metal Film, 0.4W, 7500ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Thin Film, 0.4W, 7500ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE ConnectivityLR1F6K8
Fixed Resistor, Thin Film, 0.6W, 6800ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMFR-25FTE52-6K8
Fixed Resistor, Metal Film, 0.25W, 6800ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descrizioni

Descrizioni di Yageo Group MF0207FTE52-7K5 fornite dai suoi distributori.

Fixed Resistor, Metal Film, 0.6W, 7500ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
MF0 FIXED RESISTOR Axial Through Hole Resistor ±1% ±50ppm/C 7.5kOhm 0.6W
Res Metal Film 7.5K Ohm 1% 0.6W ±50ppm/C AXL Ammo
RESISTOR, 7K5, 0.6W, AXIAL ROHS COMPLIANT: YES
7.5K¦¸ ¡À1% 600mW ¡À50ppm/¡æ 0207 6.3mm
Resistor Dimensions body ø x L: 2.3 x 7.1 mm Dimensions, wire connections ø x L: 0.6 x 28 mm Temperature range: -55 ... 155 °C Housing type: Axial No. per ammo pack: 5000 Resistor type: Metal Film Resistor Width, band: 65 mm Power Rating: 600 mW Rated voltage: 350 V Resistance: 7.5 kOhm

Alias del produttore

Yageo Group ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Yageo Group può anche essere conosciuto con i seguenti nomi:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.