Descrizioni di Yageo Group CC0805JKNPOBBN102 fornite dai suoi distributori.
500V 1nF NP0 ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.001uF 500V C0G 5% Pad SMD 0805 125C Automotive T/R
Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0805
1000 pF 5% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Cap Ceramic 0.001uF 500V C0G 5% SMD 0805 125°C Blister T/R
Avnet Japan
Chip Capacitor (MLCC) 0805 1nF ±5% 500V C0G(NP0)
YAGEO - CC0805JKNPOBBN102 - CAP, 1000PF, 500V, 5%, C0G/NP0, 0805
MLCC, 0805, 1000PF, 500V, NP0, 5%; Product Range:YAGEO - CC Series; Capacitance:1000pF; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G / NP0; Voltage Rating:500V; Capacitor Case Style:0805 [2012 Metric]; Operating ;RoHS Compliant: Yes
Capacitance nF = 1 / Rated Voltage V = 500 / Tolerance = ±5 % / Ceramic Dielectric = NP0 / Package Type = 0805 / Termination Type = Soldering Pads / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = CC / Length mm = 2 / Width mm = 1.3 / Height mm = 0.8 / Packaging = Tape & Reel
MLCC, 0805, 1000PF, 500V, NP0, 5%; Dielectric Characteristic:C0G / NP0; Capacitance:1000pF; Capacitance Tolerance:± 5%; Voltage Rating:500V dc; Temperature Coefficient:± 30ppm/°C; Series:2222970; Capacitor Case Style:0805; No. of Pins:2; Mounting Type:SMD; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC; Application:Standard; Capacitor Dielectric Type:Multilayer Ceramic; Case Style:0805; Max Operating Temperature:125°C; Min Temperature Operating:-55°C; Terminal Type:Surface Mount (SMD, SMT); Termination Type:SMD; Tolerance, +:5%; Tolerance, -:5%; Voltage Rating DC:500V