Wurth Elektronik 7443633300

We-hcf Series, Shielded Wire-wound SMD Inductor With Ferrite Core, 33 Uh
$ 5.74
Production
Richiedi un campioneScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Wurth Elektronik 7443633300.

Wurth Elektronik

Datasheet9 pagine3 anni fa

Newark

Farnell

Future Electronics

Cronologia dell'inventario

Trend di 3 mesi:
-37.73%

Modelli CAD

Scarica il simbolo Wurth Elektronik 7443633300, l'impronta e i modelli STEP 3D dai nostri partner di fiducia.

FONTEeCADmCADFILE
Component Search Engine
SimboloImpronta
3DScarica
SnapEDA
SimboloImpronta
3DScarica
Il sito del partner si aprirà in una nuova scheda quando si scaricano i modelli CAD
Scaricando i modelli CAD da Octopart, accetti i nostri Termini e condizioni e l'Informativa sulla privacy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Parti correlate

Inductor High Current Toroid 33uH/23uH 15% 1KHz 13.6A 0.015Ohm DCR RDL
Inductor High Current Toroid 33uH/23uH 15% 1KHz 13.6A 0.015Ohm DCR RDL
Inductor, Toroidal /Box Rohs Compliant: Yes |Bourns Jw Miller 2300LL-330H-RC
Wurth Elektronik7443643300
ROHS3Compliant Wirewound Active Tray Wirewound Inductor -40C~125C 7MHz 2.4mOhm 33muH
Wurth Elektronik74457133
Power Inductor, 33Uh, Unshielded, 3.4A Rohs Compliant: Yes |Würth Elektronik 74457133
Wurth Elektronik744774133
TYPE 5848 UNSHIELDED WIRE-WOUND SMD INDUCTOR 33 UH +/-15% 1.09A IDC

Descrizioni

Descrizioni di Wurth Elektronik 7443633300 fornite dai suoi distributori.

WE-HCF SERIES, SHIELDED WIRE-WOUND SMD INDUCTOR WITH FERRITE CORE, 33 UH
Power Choke Shielded Wirewound 33uH 15% 100KHz Ferrite 12A 0.01254Ohm DCR T/R Automotive AEC-Q200
POWER-CHOKE WE-HCF 2013 | FIXED IND 33UH 12A 11.4 MOHM SMD
Inductor, Shielded, 33Uh, 11A, Smd; Inductance:33Μh; Rms Current (Irms):12A; Inductor Construction:Shielded; Saturation Current (Isat):11A; Product Range:We-Hcf Series; Inductor Case/Package:-; Dc Resistance Max:0.0114Ohm Rohs Compliant: Yes |Würth Elektronik 7443633300
Inductance uH = 33 / Tolerance = ±15 % / Core = Manganese Zinc Ferrite / Maximum DC Resistance mOhm = 11.4 / Rated Current A = 12 / Self-Resonant Frequency MHz = 12 / Shielding = Shielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Pins = 3 / Termination Type = Gull Wing Terminal / Package Type = SMD / Series = WE-HCF / Length mm = 21.8 / Width mm = 21.5 / Height mm = 14.5 / Packaging = Tape & Reel

Alias del produttore

Wurth Elektronik ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Wurth Elektronik può anche essere conosciuto con i seguenti nomi:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)