Wurth Elektronik 7443321000

Power-choke We-hcc 1210 (ferrite) | Fixed Ind 10UH 9A 14.4 Mohm SMD
$ 2.06
Production
Richiedi un campioneScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Wurth Elektronik 7443321000.

Wurth Elektronik

Datasheet6 pagine4 anni fa

element14 APAC

RS (Formerly Allied Electronics)

Cronologia dell'inventario

Trend di 3 mesi:
-23.20%

Modelli CAD

Scarica il simbolo Wurth Elektronik 7443321000, l'impronta e i modelli STEP 3D dai nostri partner di fiducia.

FONTEeCADmCADFILE
Component Search Engine
SimboloImpronta
3DScarica
EE Concierge
SimboloImpronta
SnapEDA
SimboloImpronta
3DScarica
Ultra Librarian
SimboloImpronta
Scarica
Il sito del partner si aprirà in una nuova scheda quando si scaricano i modelli CAD
Scaricando i modelli CAD da Octopart, accetti i nostri Termini e condizioni e l'Informativa sulla privacy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)
YEOL1 = Estimated lifetime > 10 years

Parti correlate

Inductor Power Shielded Wirewound 10uH 20% 100KHz 20Q-Factor Carbonyl Powder 10A 0.0165Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz Iron 10A 0.0168Ohm DCR T/R
Wurth Elektronik744750560100
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 11.4A 0.0068Ohm DCR RDL T/R
Inductor Power Shielded Wirewound 10uH 20% 1KHz 16Q-Factor Ferrite 6.5A 0.018Ohm DCR T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 7.8A 0.01488Ohm DCR T/R
Wurth Elektronik7443251000
FIXED IND 10UH 7.2A 16.3MOHM SMD / 10 µH Shielded Wirewound Inductor 7.2 A 16.3mOhm Nonstandard

Descrizioni

Descrizioni di Wurth Elektronik 7443321000 fornite dai suoi distributori.

POWER-CHOKE WE-HCC 1210 (Ferrite) | FIXED IND 10UH 9A 14.4 MOHM SMD
Power Choke Shielded Wirewound 10uH 20% 100KHz Ferrite 9A 0.0167Ohm DCR T/R
WE-HCC SERIES, SHIELDED WIRE-WOUND SMD INDUCTOR WITH FERRITE CORE, 10 UH
WE-HCC SMT High Current Inductor (Ferrite)
Inductor, Shielded, 10Uh, 10A, Smd; Inductance:10Μh; Rms Current (Irms):9A; Inductor Construction:Shielded; Saturation Current (Isat):10A; Product Range:We-Hcc Series; Inductor Case/Package:-; Dc Resistance Max:0.0144Ohm Rohs Compliant: Yes |Würth Elektronik 7443321000
Inductance uH = 10 / Tolerance = ±20 % / Core = Ferrite / Maximum DC Resistance mOhm = 14.4 / Rated Current A = 9 / Self-Resonant Frequency MHz = 29 / Shielding = Shielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Termination Type = Soldering / Series = WE-HCC / Length mm = 12.1 / Width mm = 11.4 / Height mm = 9.5 / Packaging = Tape & Reel

Alias del produttore

Wurth Elektronik ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Wurth Elektronik può anche essere conosciuto con i seguenti nomi:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)