Wurth Elektronik 692121430000

Telecom and Datacom Connector, 9 Contact(s), Female, Straight, Solder Terminal, Locking, Plug
$ 2.923
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Wurth Elektronik 692121430000.

Future Electronics

Datasheet6 pagine5 anni fa

Wurth Elektronik

Farnell

Cronologia dell'inventario

Trend di 3 mesi:
-11.22%

Modelli CAD

Scarica il simbolo Wurth Elektronik 692121430000, l'impronta e i modelli STEP 3D dai nostri partner di fiducia.

FONTEeCADmCADFILE
Component Search Engine
SimboloImpronta
3DScarica
SnapEDA
SimboloImpronta
3DScarica
TraceParts
3DScarica
Il sito del partner si aprirà in una nuova scheda quando si scaricano i modelli CAD
Scaricando i modelli CAD da Octopart, accetti i nostri Termini e condizioni e l'Informativa sulla privacy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)
YEOL1 = Estimated lifetime > 10 years

Parti correlate

2.00mm Pitch, Milli-Grid Female Crimp Terminal, 0.38µm Select Gold Plating, Bag, Lead free
TE Connectivity1-1658621-0
Receptacle Connector 250V AC 1A 50P 2 Row Free-Hanging Mount Thermoplastic Black
TE Connectivity5787834-1
USB Connector, USB Type B, USB 2.0, Receptacle, 4 Ways, Through Hole Mount, Vertical
TE Connectivity1734366-1
USB Connector, USB Type A, USB 2.0, Receptacle, 4 Ways, Through Hole Mount, Vertical
Conn USB 2.0 Type A RCP 4 POS 2mm/2.5mm Solder ST Thru-Hole 4 Terminal 1 Port USB 2.0 Tray
Connector Accessory, 0.06in Min Cable Dia, 1.52in Max Cable Dia, Contact, Brass

Descrizioni

Descrizioni di Wurth Elektronik 692121430000 fornite dai suoi distributori.

Telecom and Datacom Connector, 9 Contact(s), Female, Straight, Solder Terminal, Locking, Plug
Usb, 3.0 Type A, Receptacle, Th; Usb Connector Type:Usb Type A; Usb Standard:Usb 3.0; Gender:Receptacle; No. Of Positions:9Ways; Connector Mounting:Pcb Mount; Orientation:Vertical; Contact Material:Copper Alloy; Contact Plating:Gold Rohs Compliant: Yes |Würth Elektronik 692121430000
USB Connector Type = USB-A / USB Standard = 3.0 / Gender = Socket / Ports = 1 / Positions = 9 / Mounting Type = PCB / Orientation = Straight / Termination Type = Gull Wing Terminal / Contact Material = Copper Alloy / Contact Plating = Gold / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 85

Alias del produttore

Wurth Elektronik ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Wurth Elektronik può anche essere conosciuto con i seguenti nomi:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)