Wurth Elektronik 686115148922

Wr-fpc; 1MM Pitch 15 Way Horizontal SMT Female Fpc Connector, Zif Bottom Contact
$ 1.19
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Wurth Elektronik 686115148922.

Newark

Datasheet7 pagine4 anni fa

Wurth Elektronik

Farnell

RS (Formerly Allied Electronics)

Cronologia dell'inventario

Trend di 3 mesi:
-26.57%

Modelli CAD

Scarica il simbolo Wurth Elektronik 686115148922, l'impronta e i modelli STEP 3D dai nostri partner di fiducia.

FONTEeCADmCADFILE
Component Search Engine
SimboloImpronta
3DScarica
SnapEDA
SimboloImpronta
3DScarica
TraceParts
3DScarica
Il sito del partner si aprirà in una nuova scheda quando si scaricano i modelli CAD
Scaricando i modelli CAD da Octopart, accetti i nostri Termini e condizioni e l'Informativa sulla privacy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)
YEOL1 = Estimated lifetime > 10 years

Parti correlate

Wurth Elektronik686112148922
Ffc / Fpc Board Connector, Wr-Fpc Series, Surface Mount, Receptacle, 12, Bottom, 1 Mm Rohs Compliant: Yes
Wurth Elektronik686116148922
WR-FPC 1mm SMT Horiz. Bot. Contact Hinge type
Wurth Elektronik686118148922
WR-FPC 1mm SMT Horiz. Bot. Contact Hinge type
Amphenol Communications SolutionsHFW14R-2STE9LF
FFC / FPC Board Connector, Right Angle, 1 mm, 14 Contacts, Receptacle, FCI HFW-R, Surface Mount
Amphenol Communications SolutionsHFW14S-2STE9LF
FFC / FPC Board Connector, Vertical, 1 mm, 14 Contacts, Receptacle, FCI HFW-S, Surface Mount, Top
Amphenol Communications SolutionsSFW14R-2STE1LF
FFC/FPC Connector Socket 14 Position 1 mm Solder Right Angle Surface Mount Emboss T/R

Descrizioni

Descrizioni di Wurth Elektronik 686115148922 fornite dai suoi distributori.

WR-FPC; 1MM PITCH 15 WAY HORIZONTAL SMT FEMALE FPC CONNECTOR, ZIF BOTTOM CONTACT
1.00 mm 15 Pins WR-FPC Surface Mount Type Bottom contact Horizontal Hinge
Ffc/Fpc Board Connector, Wr-Fpc Series, Surface Mount, Receptacle, 15, Bottom, 1 Mm Rohs Compliant: Yes |Würth Elektronik 686115148922
CONNECTOR, FPC, RECEPTACLE, 15POS, 1ROW; Pitch Spacing: 1mm; No. of Contacts: 15Contacts; Gender: Receptacle; Product Range: WR-FPC Series; Contact Termination Type: Surface Mount; Contact Position: Bottom; No. of Rows: 1 Row;

Alias del produttore

Wurth Elektronik ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Wurth Elektronik può anche essere conosciuto con i seguenti nomi:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)