Wurth Elektronik 662006231722

WR-MPC3; 3MM Pitch 6 Way 2 Row Shrouded Right Angle Pcb Header, Through Hole
$ 1.286
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Wurth Elektronik 662006231722.

Farnell

Datasheet3 pagine19 anni fa
Datasheet1 pagina15 anni fa
Datasheet1 pagina19 anni fa

Newark

Cronologia dell'inventario

Trend di 3 mesi:
-3.60%

Modelli CAD

Scarica il simbolo Wurth Elektronik 662006231722, l'impronta e i modelli STEP 3D dai nostri partner di fiducia.

FONTEeCADmCADFILE
Component Search Engine
SimboloImpronta
3DScarica
SnapEDA
SimboloImpronta
3DScarica
TraceParts
3DScarica
Il sito del partner si aprirà in una nuova scheda quando si scaricano i modelli CAD
Scaricando i modelli CAD da Octopart, accetti i nostri Termini e condizioni e l'Informativa sulla privacy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)
YEOL1 = Estimated lifetime > 10 years

Parti correlate

Headers & Wire Housings Cost-Effective Reliable Socket, .100 (2.54 mm) Pitch
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 6 Contacts, Surface Mount, SSM Series
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 6 Contacts, Through Hole Mount, SSW Series
TE Connectivity969973-3
Conn Socket Strip RCP 6 POS 2.54mm Solder ST SMD Automotive T/R
TE Connectivity5-534206-3
Conn Socket Strip RCP 6 POS 2.54mm Solder ST Thru-Hole Gang of Tubes
TE Connectivity215307-3
Conn Socket Strip RCP 6 POS 2.54mm Solder ST Top Entry Thru-Hole Carton

Descrizioni

Descrizioni di Wurth Elektronik 662006231722 fornite dai suoi distributori.

WR-MPC3; 3MM PITCH 6 WAY 2 ROW SHROUDED RIGHT ANGLE PCB HEADER, THROUGH HOLE
Wire-To-Board Connector, Right Angle, Wr-Mpc3 Series, Surface Mount, Receptacle, 6, 3 Mm Rohs Compliant: Yes |Würth Elektronik 662006231722
HEADER, 3MM, DUAL, R/A, SMT, 6WAY; Pitch Spacing: 3mm; No. of Contacts: 6Contacts; Gender: Receptacle; Product Range: WR-MPC3 Series; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Contact Plating: Tin Plated Cont
Pitch mm = 3 / Contacts = 6 / Rows = 2 / Gender = Plug / Body Orientation = Right Angle / Mounting Type = SMD / Contact Material = Copper Alloy / Contact Plating = Tin / Shrouded = No / Current Rating A = 5 / Voltage Rating V = 250 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Flammability Rating = UL 94V-0 / Series = WR-MPC3

Alias del produttore

Wurth Elektronik ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Wurth Elektronik può anche essere conosciuto con i seguenti nomi:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)