Wurth Elektronik 61308021121

WR-PHD Straight Male, PCB Header, Through Hole, 2 Rows, 80 Contacts, 2.54mm Pitch
$ 1.576
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Wurth Elektronik 61308021121.

Wurth Elektronik

Datasheet7 pagine6 anni fa

HQonline

Farnell

Newark

Cronologia dell'inventario

Trend di 3 mesi:
+13.23%

Modelli CAD

Scarica il simbolo Wurth Elektronik 61308021121, l'impronta e i modelli STEP 3D dai nostri partner di fiducia.

FONTEeCADmCADFILE
Component Search Engine
SimboloImpronta
3DScarica
SnapEDA
SimboloImpronta
3DScarica
TraceParts
3DScarica
Il sito del partner si aprirà in una nuova scheda quando si scaricano i modelli CAD
Scaricando i modelli CAD da Octopart, accetti i nostri Termini e condizioni e l'Informativa sulla privacy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)
YEOL1 = Estimated lifetime > 10 years

Parti correlate

2.54mm Pitch C-Grid Breakaway Header, Dual Row, Vertical, 80 Circuits, 6.10mm Mating Pin Length, Tin (Sn) Plating
TE Connectivity4-103328-0
Conn Unshrouded Header M 80 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
TE Connectivity9-146258-0
Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 80 Contacts, Through Hole, TSW Series
2.54mm Pitch C-Grid® Breakaway Header, Low Profile, Dual Row, Right Angle, 80 Circuits, 6.10mm Mating Pin Length, Tin (Sn) Plating
TE Connectivity2-746610-4
Conn IDC Connector M 60 POS 2.54mm IDT RA Cable Mount

Descrizioni

Descrizioni di Wurth Elektronik 61308021121 fornite dai suoi distributori.

WR-PHD Straight Male, PCB Header, Through Hole, 2 Rows, 80 Contacts, 2.54mm Pitch
Conn Unshrouded Header HDR 80 POS 2.54mm Solder ST Top Entry Thru-Hole Bag
2.54MM DUAL PIN HEADER Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug
Board-To-Board Connector, Vertical, Wr-Phd Series, Through Hole, Header, 80, 2.54 Mm Rohs Compliant: Yes |Würth Elektronik 61308021121
HEADER, 2.54MM, PIN, THT, VERT, 80WAY; Pitch Spacing: 2.54mm; No. of Contacts: 80Contacts; Gender: Header; Product Range: WR-PHD Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated C

Alias del produttore

Wurth Elektronik ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Wurth Elektronik può anche essere conosciuto con i seguenti nomi:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)