Weidmuller 8921150000

Power/Signal Relay, 4PDT, Momentary, 1000mW (Coil), AC Input, AC Output, DIN-Rail Mount
$ 26.225
Obsolete
Scheda dati
Pagina del produttore

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Weidmuller 8921150000.

IHS

Datasheet2 pagine17 anni fa

Electro Sonic

Cronologia dell'inventario

Trend di 3 mesi:
+0.00%

Supply Chain

Country of OriginRomania
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-12-09
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-01-31

Parti correlate

Weidmuller1181100000
Power/Signal Relay, 4PDT, Momentary, 1000mW (Coil), AC Input, AC Output, Panel Mount
Weidmuller8921060000
Power/Signal Relay, 4PDT, Momentary, 1000mW (Coil), AC Input, AC Output, DIN-Rail Mount
Weidmuller8690160000
Power/Signal Relay, 4PDT, Momentary, 1000mW (Coil), AC Input, AC Output, Panel Mount
TE Connectivity9-1419111-8
Power/Signal Relay, 4PDT, Momentary, 1000mW (Coil), 6A (Contact), AC Input, AC/DC Output
TE Connectivity8-1415001-1
TE Connectivity 4PDT PCB mount Non-Latching Relay, 230V ac Coil, 6 A
TE Connectivity8-1415075-1
Relay, 4 Form C (NO/NC), 230 V (AC), 19465 Ω, 6 A, 240 V (AC), monostable, 8-1415075-1

Descrizioni

Descrizioni di Weidmuller 8921150000 fornite dai suoi distributori.

Power/Signal Relay, 4PDT, Momentary, 1000mW (Coil), AC Input, AC Output, DIN-Rail Mount
Relay coupler 4 Form C (NO/NC), 19465 Ω, 6 A, 230 V (AC), 8921150000
Rider Series Relay 4 Contact 230VAC 6A Push-In Connection
Universal Relay, DIN Rail Mount, Spring Mount, 28mm W × 98mm H
Weidmüller RIDERSERIES RCM RCMKITP-I 230VAC 4CO LD - 8921150000
RELAY GEN PURPOSE 4PDT 6A 230V
RCMKITP-I 230VAC 4CO LD. RIDERSERIES, Relays, No. of contacts: 4, CO contact with test button, AgNi 90/10, Rated control voltage: 230 V AC, Continuous current: 6 A, PUSH IN spring connection GTIN (EAN): 4032248692361
Coil Resistance kOhm = 1.9 / Coil Type = AC / Contact Configuration = 4CO / Termination Type = Push-In Terminal / Mounting Type = DIN Rail Mount / Contact Material = AgNi / Series = RIDERSERIES RCM / Width mm = 28 / Coil Voltage - AC V = 230 / Relay Type = Non-Latching / Length mm = 78 / Height mm = 98 / Switching Current A = 6 / Switching Capacity kVA = 1.4 / Switching Voltage - AC V = 240

Alias del produttore

Weidmuller ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Weidmuller può anche essere conosciuto con i seguenti nomi:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER