Vishay SFR16S0001502JA500

Fixed Resistor, Metal Film, 0.5W, 15000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
$ 0.037
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Vishay SFR16S0001502JA500.

IHS

Datasheet10 pagine2 anni fa

Newark

element14 APAC

Future Electronics

Farnell

Cronologia dell'inventario

Trend di 3 mesi:
-4.19%

Supply Chain

Country of OriginIndia, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2006-09-20
Lifecycle StatusProduction (Last Updated: 1 year ago)
LTB Date2025-01-28
LTD Date2025-02-04

Parti correlate

Fixed Resistor, Metal Film, 0.4W, 15000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 15000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.4W, 15000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
TE ConnectivityCFR50J15K
Fixed Resistor, Carbon Film, 0.5W, 15000ohm, 350V, 5% +/-Tol, 1200ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF12JT15K0
Fixed Resistor, Carbon Film, 0.5W, 15000ohm, 350V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount
TE ConnectivityCFR16J15K
Res Carbon Film 15K Ohm 5% 1/4W -1200ppm/°C to 0ppm/°C Conformal AXL Thru-Hole Ammo Pack

Descrizioni

Descrizioni di Vishay SFR16S0001502JA500 fornite dai suoi distributori.

Fixed Resistor, Metal Film, 0.5W, 15000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR SFR16S 0.075Diax0.138L 1.90mmx3.50mm 0.5W 1/2W 15kOhm ±100ppm/C
Res Metal Film 15K Ohm 5% 1/2W ±100ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
VISHAY SFR16S0001502JA500 Through Hole Resistor, 15 kohm, 200 V, Axial Leaded, 500 mW,5%, SFR16S Series
RESISTOR, 0.5W 5% 15K; Resistance:15kohm; Resistance Tolerance:± 5%; Power Rating:500mW; Voltage Rating:200V; Series:SFR16S; Temperature Coefficient:± 100ppm/°C; Resistor Element Material:Metal Film; No. of Pins:2; Body Diameter:1.7mm; External Length / Height:3.4mm; Full Power Rating Temperature:70°C; Lead Diameter:0.5mm; Lead Length:26mm; Operating Temperature Max:155°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +155°C; Package / Case:Axial; Reel Quantity:5000; Temperature Coeff. +:100ppm/°C; Temperature Coeff. -:100ppm/°C; Tolerance +:5%; Tolerance -:5%; Voltage Rating VDC:200V

Alias del produttore

Vishay ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Vishay può anche essere conosciuto con i seguenti nomi:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric