Vishay BFC237012105

CAP FILM 1UF 5% 63VDC RADIAL / 1 µF Film Capacitor 40V 63V Polyester, Metallized Radial
$ 0.785
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Vishay BFC237012105.

IHS

Datasheet18 pagine3 anni fa

Newark

Farnell

RS (Formerly Allied Electronics)

Mouser

Cronologia dell'inventario

Trend di 3 mesi:
-24.53%

Parti alternative

Price @ 1000
$ 0.785
$ 0.69
$ 0.69
Stock
137,539
50,323
50,323
Authorized Distributors
6
6
6
Capacitance
1 µF
1 µF
1 µF
Dielectric
PET
PET
PET
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
5 %
5 %
5 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
10.9982 mm
10.9982 mm
10.9982 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2007-02-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Parti correlate

PanasonicECQ-V1J105JM
Cap Film 1uF 63V PET 5% (10.2 X 6.9 X 10mm) Radial 7.5mm 105°C Bulk
Yageo GroupR82DC4100DQ60J
Cap Film 1uF 63V PET 5%( 7.2 X 5 X 10mm) Radial Stacked 5mm 105C Automotive AEC-Q200 Ammo
Yageo GroupR82DC4100AA60J
Cap Film 1uF 63V PET 5% (7.2 X 5 X 10mm) Radial Plastic Rectangular Can 5mm 105C Automotive
Yageo GroupR82DC4100Z360J
Cap Film 1uF 63V PET 5% (7.2 X 5 X 10mm) Radial Plastic Rectangular Can 5mm 105C Automotive
Cap Film 1uF 63V PET 5% (7.3 X 4.5 X 9.5mm) Radial Wound 5mm 125C Automotive Bulk
Cap Film 1uF 63V PET 5%( 7.3 X 4.5 X 9.5mm) Radial Stacked 5mm 125C Ammo Automotive AEC-Q200

Descrizioni

Descrizioni di Vishay BFC237012105 fornite dai suoi distributori.

CAP FILM 1UF 5% 63VDC RADIAL / 1 µF Film Capacitor 40V 63V Polyester, Metallized Radial
Radial Metallized Polyester Film Capacitor Potted 1.0UF 63V 5%
Cap Film 1uF 63V PET 5% (7.2 X 6 X 11mm) Radial 5.08mm 100°C Loose in Box
Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount
Radial FILM CAPACITOR MKT370 40V 1muF ±5% 0.283Lx0.236W 7.20mmx6.00mm
BFC2 Series 1 uF ±5% 63 V Radial X1 Metallized PET Film Capacitor
CAPACITOR POLY FILM FILM 1UF, 63V, RAD; Capacitor Dielectric Type:Polyester; Capacitance:1µF; Capacitance Tolerance:± 5%; Voltage Rating:63V; Capacitor Mounting:Through Hole; Capacitor Terminals:Radial Leaded; Lead Spacing:5.08mm
Capacitor Polyester Film Film 1Uf, 5%, 63V,; Dielectric Type:Metallized Pet; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:1Μf; Capacitance Tolerance:± 5%; Voltage(Ac):40V; Voltage(Dc):63V; Capacitor Mounting:Through Hole Rohs Compliant: Yes |Vishay BFC237012105.

Alias del produttore

Vishay ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Vishay può anche essere conosciuto con i seguenti nomi:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • BFC237012105.