Vishay AC01000001809JA100

Fixed Resistor, Wire Wound, 1W, 18ohm, 4.2426V, 5% +/-Tol, Through Hole Mount
$ 0.271
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Vishay AC01000001809JA100.

Newark

Datasheet12 pagine5 anni fa
Datasheet9 pagine12 anni fa

IHS

element14 APAC

Farnell

Cronologia dell'inventario

Trend di 3 mesi:
+0.00%

Supply Chain

Country of OriginCzechia, India
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2008-01-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Parti correlate

Fixed Resistor, Metal Film, 1W, 18ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE Connectivity / AMP4-1879350-7
Fixed Resistor, Metal Film, 1W, 18ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF1JT18R0
Fixed Resistor, Metal Oxide Film, 1W, 18ohm, 350V, 5% +/-Tol, Through Hole Mount
Yageo GroupPNP300JR-73-18R
Fixed Resistor, Wire Wound, 3W, 18ohm, 300V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSF1JT18R0
Fixed Resistor, Metal Oxide Film, 1W, 18ohm, 350V, 5% +/-Tol, Through Hole Mount
TE Connectivity / AMP4-1879350-7
Fixed Resistor, Metal Film, 1W, 18ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descrizioni

Descrizioni di Vishay AC01000001809JA100 fornite dai suoi distributori.

Fixed Resistor, Wire Wound, 1W, 18ohm, 4.2426V, 5% +/-Tol, Through Hole Mount
Res Wirewound 18 Ohm 5% 1W -80ppm/C to -10ppm/C Cement AXL Ammo
Axial Axial AC 0.169Diax0.433L 4.30mmx11.00mm 1W 18Ohms -10/ -80ppm/C
RESISTOR, WIREWOUND, 18 OHM, 1W, 5%
18¦¸ ¡À5% 1W -80ppm/¡æ~-10ppm/¡æ 11mm
RES, 18R, 5%, 1W, AXIAL, WIREWOUND; Resistance: 18ohm; Product Range: AC Series; Power Rating: 1W; Resistance Tolerance: ± 5%; Resistor Case Style: Axial Leaded; Voltage Rating: -; Resistor Element Material: Wirewound; Temperat

Alias del produttore

Vishay ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Vishay può anche essere conosciuto con i seguenti nomi:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric