Vishay WSL0805R0250FEB

Fixed Resistor, Metal Strip, 0.125W, 0.025ohm, 0.0559V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 0805
$ 0.47
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Vishay WSL0805R0250FEB.

IHS

Datasheet5 pagine2 anni fa

RS (Formerly Allied Electronics)

Farnell

Mouser

Supply Chain

Country of OriginIsrael, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2017-07-05
Lifecycle StatusProduction (Last Updated: 5 months ago)

Parti correlate

PE FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±1% ±75ppm/C 25mOhm 0.125W 1/8W
Res Metal Strip 0805 0.025 Ohm 1% 0.5W(1/2W) ±75ppm/C Sulfur Resistant Pad SMD T/R Automotive
Res Metal Strip 0805 0.025 Ohm 1% 0.5W(1/2W) ±75ppm/C Sulfur Resistant Pad SMD T/R Automotive
Res Metal Strip 0805 0.026 Ohm 1% 0.5W(1/2W) ±75ppm/C Sulfur Resistant Pad SMD Automotive T/R
0805 (2012Metric) FIXED RESISTOR PE 0.080Lx0.050W 2.03mmx1.27mm 0.125W 1/8W 25mOhm ±100ppm/C
PanasonicERJ-6CWFR027V
Res Thick Film 0805 0.027 Ohm 1% 0.5W(1/2W) ±75ppm/°C Pad SMD T/R Automotive

Descrizioni

Descrizioni di Vishay WSL0805R0250FEB fornite dai suoi distributori.

Fixed Resistor, Metal Strip, 0.125W, 0.025ohm, 0.0559V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 0805
SMD Power Metal Strip/Current Sensing Resistors 1/8watt 0.025ohms 1%
RESISTORS, CURRENT SENSE, PWR RTG 0.125W,0.025 OHMS,1% TOL, POWER METAL STRIP
RESISTOR, METAL STRIP, 0.025 OHM 1%; Resistance:0.025ohm; Resistance Tolerance:± 1%; Power Rating:0.125W; Voltage Rating:0.05V dc; Series:WSL; Temperature Coefficient:± 275ppm/°C; Resistor Element Type:Solid Metal Nickel-Chrome or Manganese-Copper Alloy; Resistor Case Style:0805; No. of Pins:2; SVHC:No SVHC; Case Style:0805; External Length / Height:2.03mm; Temperature Coeff. -:275ppm/°C; Tempperature Coeff. +:275ppm/°C; Tolerance, +:1%; Tolerance, -:1%; Voltage Rating DC:0.05V; External Depth:0.33mm; External Width:1.27mm; Max Operating Temperature:170°C; Min Temperature Operating:-65°C; Operating Temperature Range:-65°C to +170°C

Alias del produttore

Vishay ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Vishay può anche essere conosciuto con i seguenti nomi:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric