Vishay RNX05010M0JNLB

Res Metal Oxide 10M Ohm 5% 1.2W ±200ppm/°C Conformal AXL Thru-Hole Lacer Pack
$ 9.6
Obsolete
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Vishay RNX05010M0JNLB.

IHS

Datasheet4 pagine5 anni fa

Newark

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2006-09-07
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2020-12-22
LTD Date2020-12-22

Parti correlate

Fixed Resistor, Metal Oxide, 0.5W, 10000000ohm, 750V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
VR25 FIXED RESISTOR Axial Through Hole Resistor ±5% ±200ppm/C 10MOhm 0.25W 1/4W
Slim-Mox FIXED RESISTOR Radial Through Hole Resistor ±5% 25ppm/C 10MOhm 1.5W
Fixed Resistor, Metal Glaze/thick Film, 1W, 10000000ohm, 5000V, 5% +/-Tol, 25ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Glaze/Thick Film, 1W, 10000000ohm, 5000V, 5% +/-Tol, Through Hole Mount
RES, 10M, 1W, AXIAL, METAL FILM; Available until stocks are exhausted

Descrizioni

Descrizioni di Vishay RNX05010M0JNLB fornite dai suoi distributori.

Res Metal Oxide 10M Ohm 5% 1.2W ±200ppm/°C Conformal AXL Thru-Hole Lacer Pack
Fixed Resistor, Metal Oxide, 1.2W, 10000000ohm, 2000V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
DO NOT USE RNX-1/2 10M 5% T-00 L05
RESISTOR, METAL OXIDE, 10MOHM, 1.2W, 5%; Resistance:10Mohm; Resistance Tolerance:± 5%; Power Rating:1.2W; Voltage Rating:2kV; Temperature Coefficient:± 200ppm/°C; Resistor Element Material:Metal Oxide; Termination Type:Axial Leaded ;RoHS Compliant: No

Alias del produttore

Vishay ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Vishay può anche essere conosciuto con i seguenti nomi:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric