United Chemi-Con ESMH800VNN392MR35T

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 3900uF
Scheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per United Chemi-Con ESMH800VNN392MR35T.

IHS

Datasheet0 pagine0 anni fa

Master Electronics

Newark

element14

Cronologia dell'inventario

Trend di 3 mesi:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40

Parti correlate

United Chemi-ConEKMH800VNN392MA35T
Cap Aluminum Lytic 3900uF 80V 20% (35 X 35mm) Snap-In 10mm 0.064 Ohm 2980mA 2000h 105°C
United Chemi-ConESMH101VSN392MR45T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 3900uF
United Chemi-ConEKMH101VNN392MA45T
Cap Aluminum Lytic 3900uF 100V 20%( 35 X 45mm) Snap-In 10mm 0.064 Ohm 3670mA 2000h 105C
PanasonicECO-S2AP392DA
Cap Aluminum 3900uF 100V 20% (30 X 45mm) Snap-In 10mm 0.077 Ohm 4540mA 3000h 85°C Bulk
NichiconLLS2A392MELC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 100V 3900muF ±20% 1.378Dia 35.00mm
Cornell DubilierSLPX392M100H5P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 100V 3900muF ±20% 1.378Dia 35.00mm

Descrizioni

Descrizioni di United Chemi-Con ESMH800VNN392MR35T fornite dai suoi distributori.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 3900uF
Cap Aluminum Lytic 3900uF 80V 20% (30 X 35mm) Snap-In 10mm 0.064 Ohm 3570mA 2000h 85°C Bulk
ALUMINUM ELECTROLYTIC CAPACITOR 3900UF,; ALUMINUM ELECTROLYTIC CAPACITOR 3900UF, 80V, 20%, SNAP-IN; Capacitance: 3900µF; Voltage Rating: 80V; Product Range: SMH Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Quick
SMH Series Snap In 80 V 3900 uf 30 x 35 mm LS = 10 mm 85 'C Electrolytic
ALUMINUM ELECTROLYTIC CAPACITOR 3900UF, 80V, 20%, SNAP-IN; Capacitance:3900µF; Voltage(DC):80V; Voltage(AC):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:2000 hours @ 85°C; Polarity:Polar RoHS Compliant: Yes

Alias del produttore

United Chemi-Con ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. United Chemi-Con può anche essere conosciuto con i seguenti nomi:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con