United Chemi-Con ESMH630VSN472MQ40T

Cap Aluminum Lytic 4700uF 63V 20% (25.4 X 40mm) Snap-In 10mm 0.053 Ohm 3360mA 2000h 85°C Bulk
Obsolete
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per United Chemi-Con ESMH630VSN472MQ40T.

IHS

Datasheet0 pagine0 anni fa

Farnell

element14

Newark

DigiKey

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2007-03-14
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-12-31
LTD Date2017-12-31

Parti correlate

United Chemi-ConEKMH630VSN472MR40T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 4700uF
United Chemi-ConESMH800VSN472MQ50S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 4700uF
United Chemi-ConEKMH800VNN472MR50T
Cap Aluminum Lytic 4700uF 80V 20% (30 X 50mm) Snap-In 10mm 0.053 Ohm 3390mA 2000h 105°C
NichiconUFW1H472MRD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 50V 4700muF ±20% 0.787Dia 20.00mm
Cornell Dubilier380LX472M080K042
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 80V 4700muF ±20% 1.181Dia 30.00mm
NichiconUKW1H472MRD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKW 50V 4700muF ±20% 0.787Dia 20.00mm

Descrizioni

Descrizioni di United Chemi-Con ESMH630VSN472MQ40T fornite dai suoi distributori.

Cap Aluminum Lytic 4700uF 63V 20% (25.4 X 40mm) Snap-In 10mm 0.053 Ohm 3360mA 2000h 85°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount
ALUMINUM ELECTROLYTIC CAPACITOR 4700UF,; ALUMINUM ELECTROLYTIC CAPACITOR 4700UF, 63V, 20%, SNAP-IN; Capacitance: 4700µF; Voltage Rating: 63V; Product Range: SMH Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Quick
ALUMINUM ELECTROLYTIC CAPACITOR 4700UF, 63V, 20%, SNAP-IN; Capacitance:4700µF; Voltage(DC):63V; Voltage(AC):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:2000 hours @ 85°C; Polarity:Polar RoHS Compliant: Yes

Alias del produttore

United Chemi-Con ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. United Chemi-Con può anche essere conosciuto con i seguenti nomi:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con