United Chemi-Con ESMH500VSN392MQ30T

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3900uF
Scheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per United Chemi-Con ESMH500VSN392MQ30T.

IHS

Datasheet0 pagine0 anni fa

Electro Sonic

element14

Newark

DigiKey

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40

Parti correlate

United Chemi-ConESMH630VSN392MQ35T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3900uF
United Chemi-ConEKMH630VSN392MR35T
Cap Aluminum Lytic 3900uF 63V 20% (30 X 35mm) Snap-In 10mm 0.064 Ohm 2550mA 2000h 105°C
United Chemi-ConESMH630VSN392MP40T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3900uF
Wurth Elektronik860010581024
WCAP-ATG8 Aluminum Electrolytic Capacitors
Cornell DubilierSLP392M035A3P3
Cap Aluminum Lytic 3900uF 35V 20% (22 X 30mm) Snap-In 10mm 0.136 Ohm 2000mA 3000h 105C
Cornell DubilierSLPX392M063A4P3
Cap Aluminum Lytic 3900uF 63V 20% (22 X 45mm) Snap-In 10mm 0.102 Ohm 3090mA 3000h 85C

Descrizioni

Descrizioni di United Chemi-Con ESMH500VSN392MQ30T fornite dai suoi distributori.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3900uF
Cap Aluminum Lytic 3900uF 50V 20% (25.4 X 30mm) Snap-In 10mm 0.085 Ohm 2680mA 2000h 85°C Bulk
CAP ALUM 3900UF 20% 50V SNAP
Aluminum Electrolytic Capacitor; Capacitor Type:General Purpose; Capacitance:3900µF; Voltage Rating:50VDC; Capacitor Dielectric Type:Aluminum Electrolytic; ESR:0.085ohm; Body Height:30mm; Body Diameter:25.4mm; Lead Spacing:10mm

Alias del produttore

United Chemi-Con ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. United Chemi-Con può anche essere conosciuto con i seguenti nomi:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con