United Chemi-Con ESMH250VNN223MR45T

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22000uF
Scheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per United Chemi-Con ESMH250VNN223MR45T.

IHS

Datasheet0 pagine0 anni fa

Master Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40

Parti correlate

United Chemi-ConESMH250VSN223MR45T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22000uF
United Chemi-ConEKMH250VNN223MR45T
Cap Aluminum Lytic 22000uF 25V 20% (30 X 45mm) Snap-In 10mm 0.023 Ohm 4040mA 2000h 105°C
United Chemi-ConEKMH250VSN223MR45T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22000uF
PanasonicECOS1EA223DA
Cap Aluminum 22000uF 25V 20% (30 X 45mm) Snap-In 10mm 0.025 Ohm 4300mA 3000h 105°C Bulk
NichiconUVK1E223MRD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 25V 22000muF ±20% 0.984Dia 25.00mm
NichiconUFW1E223MRD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 25V 22000muF ±20% 0.984Dia 25.00mm

Descrizioni

Descrizioni di United Chemi-Con ESMH250VNN223MR45T fornite dai suoi distributori.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22000uF
Cap Aluminum Lytic 22000uF 25V 20% (30 X 45mm) Snap-In 10mm 0.023 Ohm 5210mA 2000h 85°C Bulk
CAP ALUM 22000UF 20% 25V SNAP
ALUMINIUM ELECTROLYTIC CAPACITOR; Capacitor Dielectric Type:Aluminum Electrolytic; Capacitance:22000µF; Capacitance Tolerance:± 20%; Voltage Rating:25V; Lead Spacing:10mm; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Alias del produttore

United Chemi-Con ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. United Chemi-Con può anche essere conosciuto con i seguenti nomi:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con