United Chemi-Con ESMH101VSN332MR40T

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 3300uF
Scheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per United Chemi-Con ESMH101VSN332MR40T.

IHS

Datasheet0 pagine0 anni fa

element14 APAC

element14

Newark

DigiKey

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40

Parti correlate

United Chemi-ConESMH101VNN332MR40W
SMH Radial Can - Snap-In aluminum electrolytic capacitor 1.181Dia 30.00mm ±20% 3300muF 100V
United Chemi-ConEKMH101VSN332MA40T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 3300uF
United Chemi-ConEKMH101VNN332MA40T
Cap Aluminum Lytic 3300uF 100V 20% (35 X 40mm) Snap-In 10mm 0.075 Ohm 3270mA 2000h 105°C
Cornell Dubilier381LX332M100K052
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 100V 3300muF ±20% 1.181Dia 30.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXG 100V 3300muF ±20% 1.181Dia 30.00mm
Cornell DubilierSLPX332M100E7P3
SLPX Series 3300 uF 100 V ±20% Snap In 30 x 40mm Aluminum Electrolytic Capacitor

Descrizioni

Descrizioni di United Chemi-Con ESMH101VSN332MR40T fornite dai suoi distributori.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 3300uF
Cap Aluminum Lytic 3300uF 100V 20% (30 X 40mm) Snap-In 10mm 0.075 Ohm 4050mA 2000h 85°C Bulk
CAP ALUM 3300UF 20% 100V SNAP
铝电解电容, 3300uF, 100V, 摁入式;
ALUMINUM ELECTROLYTIC CAPACITOR 3300UF 100V 20%, SNAP-IN; Capacitance:3300µF; Voltage(DC):100V; Voltage(AC):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:2000 hours @ 85°C; Polarity:Polar RoHS Compliant: Yes

Alias del produttore

United Chemi-Con ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. United Chemi-Con può anche essere conosciuto con i seguenti nomi:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con