United Chemi-Con EMHB100ADA471MJA0G

Cap Aluminum Lytic 470uF 10V 20%( 10 X 10mm) SMD 0.2 Ohm 330mA 2000h 125C Automotive T/R
$ 0.441
Scheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per United Chemi-Con EMHB100ADA471MJA0G.

IHS

Datasheet0 pagine0 anni fa

Electro Sonic

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99

Parti correlate

KYOCERA AVXUUR1A471MNL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUR 10V 470muF ±20% 0.315Dia 8.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUX 10V 470muF ±20% 0.394Dia 10.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUX 10V 470muF ±20% 0.315Dia 8.00mm
PanasonicEEEFK1A471P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 10V 470muF ±20% 0.315Dia 8.00mm
PanasonicEEEFTA471XAP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FT 10V 470muF ±20% 0.248Dia 6.30mm
PanasonicEEE-1AA471UP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 10V 470muF 卤20% 0.315Dia 8.00mm

Descrizioni

Descrizioni di United Chemi-Con EMHB100ADA471MJA0G fornite dai suoi distributori.

Cap Aluminum Lytic 470uF 10V 20%( 10 X 10mm) SMD 0.2 Ohm 330mA 2000h 125C Automotive T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, 4341
ALUMINUM ELECTROLYTIC CAPACITOR
SERIES: MHB; VOLT: 10; CAP: 470; DIA X LENGTH: 10X10; PACKAGING: TAPED
CAP, ALU ELEC, 470UF, 10V, RAD CAN SMD
CAP, ALU ELEC, 470UF, 10V, RAD CAN SMD; Capacitor Case / Package:Radial Can - SMD; Capacitance:470µF; Voltage(DC):10V; ESR:0.2ohm; Lifetime @ Temperature:2000 hours @ 125°C; Polarity:Polar; Product Range:Alchip MHB Series; MSL:- RoHS Compliant: Yes

Alias del produttore

United Chemi-Con ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. United Chemi-Con può anche essere conosciuto con i seguenti nomi:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con