United Chemi-Con ELXZ100ELL221MFB5D

Cap Aluminum Lytic 220uF 10V 20% (6.3 X 11.5mm) Radial 2.5mm 290mA 2000h 105°C Bulk
$ 0.192
Obsolete
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per United Chemi-Con ELXZ100ELL221MFB5D.

IHS

Datasheet3 pagine4 anni fa
Datasheet3 pagine11 anni fa

United Chemi-Con

element14 APAC

Electro Sonic

Cronologia dell'inventario

Trend di 3 mesi:
-0.09%

Supply Chain

Country of OriginIndonesia, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-09-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-03-31
LTD Date2025-03-31

Parti correlate

PanasonicECA-1AM221
M Series 10 V 220 uF LS=2mm 2 kHrs 85°C Radial Aluminum Electrolytic Capacitor
PanasonicECA-1AM221I
M Series 220 uF 10 V LS=2 mm 2 kHrs 85°C Radial Aluminum Electrolytic Cap
United Chemi-ConESMG100ELL221ME11D
Cap Aluminum Lytic 220uF 10V 20% (5 X 11mm) Radial 2mm 240mA 2000h 85°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 10V 220muF ±20% 0.197Dia 5.00mm
NichiconUFW1A221MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 10V 220muF ±20% 0.248Dia 6.30mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 10V 220muF ±20% 0.248Dia 6.30mm

Descrizioni

Descrizioni di United Chemi-Con ELXZ100ELL221MFB5D fornite dai suoi distributori.

Cap Aluminum Lytic 220uF 10V 20% (6.3 X 11.5mm) Radial 2.5mm 290mA 2000h 105°C Bulk
220uF 10V ±20% 145mA@120Hz Plugin,D6.3xL13mm Aluminum Electrolytic Capacitors - Leaded ROHS
ALUMINUM ELECTROLYTIC CAPACITOR, 220UF, 10V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Aluminum Electrolytic Capacitor, 220Uf, 10V; Rango De Producto:Serie Lxz; Capacidad:220Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:10V; Diámetro:6.3Mm; Terminales Del Condensador:Conexión Radial; Resistencia Esr:- |Chemi-Con ELXZ100ELL221MFB5D
CAPACITOR ALUM ELEC, 220UF, 10V; Capacitance:220µF; Voltage Rating:10V; Capacitor Terminals:Radial Leaded; Capacitor Mounting:Through Hole; Filter Terminals:Radial Leaded; Leaded Process Compatible:Yes; Package / Case:FB5

Alias del produttore

United Chemi-Con ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. United Chemi-Con può anche essere conosciuto con i seguenti nomi:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con