United Chemi-Con EKMQ201VSN821MP45S

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR KMQ 200V 820muF ±20% 0.866Dia 22.00mm
$ 4.21
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per United Chemi-Con EKMQ201VSN821MP45S.

IHS

Datasheet5 pagine3 anni fa
Datasheet0 pagine0 anni fa

United Chemi-Con

element14 APAC

Electro Sonic

Farnell

Cronologia dell'inventario

Trend di 3 mesi:
-21.36%

Parti alternative

Price @ 1000
$ 4.21
$ 5.085
Stock
3,396
3,378
Authorized Distributors
6
6
Capacitance
820 µF
820 µF
Mount
Screw
Screw
Case/Package
Aluminum
Aluminum
Voltage Rating (DC)
200 V
200 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
303 mΩ
-
Life (Hours)
2000 hours
5000 hours
Ripple Current
2.04 A
2.17 A
Height - Seated (Max)
45.0088 mm
47.498 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2004-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Parti correlate

United Chemi-ConEKMQ251VSN821MQ45S
Cap Aluminum Lytic 820uF 250V 20% (25.4 X 45mm) Snap-In 10mm 2000mA 2000h 105°C
Cornell Dubilier381LQ821M250K032
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LQ 250V 820muF ±20% 1.181Dia 30.00mm
United Chemi-ConEKMH251VNN821MA35T
Cap Aluminum Lytic 820uF 250V 20% (35 X 35mm) Snap-In 10mm 0.303 Ohm 1980mA 2000h 105°C
United Chemi-ConEKMH201VNN821MA30T
Cap Aluminum Lytic 820uF 200V 20%( 35 X 30mm) Snap-In 10mm 0.303 Ohm 2040mA 2000h 105C
PanasonicEET-HC2D821JA
Cap Aluminum 820uF 200V 20% (25 X 35mm) Snap-In 10mm 2040mA 2000h 105°C Bulk
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LAR 200V 820muF ±20% 0.984Dia 25.00mm

Descrizioni

Descrizioni di United Chemi-Con EKMQ201VSN821MP45S fornite dai suoi distributori.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR KMQ 200V 820muF ±20% 0.866Dia 22.00mm
Cap Aluminum Lytic 820uF 200V 20% (22 X 45mm) Snap-In 10mm 2040mA 2000h 105°C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount
820¦ÌF 200V ¡À20% 10mm 2000h@ 105¡ãC 2.04A@ 120Hz,3.06A@ 50kHz ,D22xL45mm , 22mm*45mm*45mm
ALUMINUM ELECTROLYTIC CAPACITOR 820UF, 200V, 20%, SNAP-IN; Capacitance: 820µF; Voltage(DC): 200V; Voltage(AC): -; Capacitance Tolerance: ± 20%; Capacitor Terminals: Snap-In; Lifetime @ Temperature: 2000 hou 16M7251
Aluminum Electrolytic Capacitor 820Uf, 200V, 20%, Snap-In; Rango De Producto:Serie Kmq; Capacidad:820Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:200V; Diámetro:22Mm; Resistencia Esr:-; Altura:45Mm; Espaciado De Cable:10Mm |Chemi-Con EKMQ201VSN821MP45S

Alias del produttore

United Chemi-Con ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. United Chemi-Con può anche essere conosciuto con i seguenti nomi:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con