Cinch Connectivity Solutions / Trompeter UPL220-004

RF BNC Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Plug
$ 4.227
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Cinch Connectivity Solutions / Trompeter UPL220-004.

IHS

Datasheet2 pagine7 anni fa
Datasheet1 pagina13 anni fa

element14 APAC

Newark

RS (Formerly Allied Electronics)

element14

Cronologia dell'inventario

Trend di 3 mesi:
+3.19%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2014-12-11
Lifecycle StatusProduction (Last Updated: 5 months ago)

Parti correlate

Amphenol RF112950
connector, rf coaxial, bnc str crimp plug, captive contact, 75 ohm, at&t; 735a
Amphenol RF112491-10
connector, rf coaxial, bnc str crimp plug, captive contact, rgb video cable
Amphenol RF031-70234
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug

Descrizioni

Descrizioni di Cinch Connectivity Solutions / Trompeter UPL220-004 fornite dai suoi distributori.

RF BNC Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Plug
Conn BNC PL 0Hz to 4GHz 75Ohm Crimp ST Cable Mount Gold
RF/COAXIAL, BNC PLUG, STRAIGHT, 75 OHM, CRIMP; Connector Type:BNC Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Crimp; Impedance:75ohm; Coaxial Cable Types:RG179, RG187; Contact Material:Brass; Frequency Max:4GHz RoHS Compliant: Yes
BNC PLUG, MALE, 75 OHM, FREE HANGING, IN-LINE, FULL CRIMP, UPL220 SERIES
BNC PLUG 75 OHM FULL CRIMP STRAIGHT FOR RG-179 187 CABL

Alias del produttore

Cinch Connectivity Solutions / Trompeter ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Cinch Connectivity Solutions / Trompeter può anche essere conosciuto con i seguenti nomi:

  • Trompeter (Cinch Connectivity)
  • CINCH -TROMPETER
  • TROMPETER ELECTRONICS INC
  • Trompeter / Cinch Connectivity Solutions