Eaton P018-003

Tripp Lite Series Power Cord C14 to C15 - Heavy-Duty, 15A, 250V, 14 AWG, 3 ft. 0.91 m, Black
$ 15.228
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Eaton P018-003.

IHS

Datasheet3 pagine2 anni fa

element14 APAC

RS (Formerly Allied Electronics)

Tripp Lite by Eaton

Cronologia dell'inventario

Trend di 3 mesi:
+212%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Parti correlate

TE Connectivity / Raychem55A0111-14-0
Hook Up Wire, 14Awg, Blk, 100M Rohs Compliant: Yes |Te Connectivity Raychem 55A0111-14-0
TE Connectivity / RaychemD-300-12
Splices, Sealable, Black, Length 27.9 mm, Fully Insulated
TE Connectivity / Raychem55A0121-14-0/2
Wire And Cable, 2 Conductor(s), 14AWG, 600V, Flexible Cord And Fixture Wire
Alpha WireV16014 BK199
VFD CABLES, V16014 BLACK BULK FT 14AWG 4C VFD CABLE Removed 4/21/23
Alpha Wire25442 BK199
Wire And Cable, 2 Conductor(s), 14AWG, 848V, Flexible Cord And Fixture Wire
Alpha Wire45544 BK199
Wire And Cable, 4 Conductor(s), 14AWG, 1000V, Flexible Cord And Fixture Wire

Descrizioni

Descrizioni di Eaton P018-003 fornite dai suoi distributori.

Tripp Lite Series Power Cord C14 to C15 - Heavy-Duty, 15A, 250V, 14 AWG, 3 ft. 0.91 m, Black
TRIPP LITE 3FT HEAVY DUTY POWER CORD ADAPTER 14AWG 15A 100V-250V C14 C15 3'
Cable Assembly AC Power 0.91m C14 to C15 3 to 3 POS M-F 14AWG
Cable Assembly, 3 Conductor(s), 14AWG, 250V, Power Cable
CORD 14AWG IEC320C14 - 320C15 3'
Power Cord, Iec C14/Iec C15, 3Ft, 16A; Conector, Tipo A:Iec 60320 C14; Longitud Del Cable - Imperial:3Ft; Longitud Del Cable - Métrica:1M; Jacket Color:Negro |Eaton Tripp Lite P018-003
POWER CORD, IEC C14/IEC C15, 3FT, 16A; Connector Type A: IEC 60320 C14; Connector Type B: IEC 60320 C15; Cable Length - Metric: 1m; Current Rating: 15A; Voltage Rating: 250VAC; Jacket Color: Black; Product 91T9530

Alias del produttore

Eaton ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Eaton può anche essere conosciuto con i seguenti nomi:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN