Eaton P004-003

Standard Computer Power Extension Cord, 10A, 18AWG (IEC-320-C14 to IEC-320-C13), 3-ft.
$ 4.213
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Eaton P004-003.

IHS

Datasheet3 pagine2 anni fa

element14 APAC

RS (Formerly Allied Electronics)

Tripp Lite by Eaton

Cronologia dell'inventario

Trend di 3 mesi:
+941%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Parti correlate

TE Connectivity2106391-3
Cable Assembly Discrete Wire 0.101m 18AWG Wire to Board 3 POS RCP Bag/Box
TE Connectivity2154828-3
Rectangular Power Connector, 4 Contact(s), Female, Wire Terminal
TE Connectivity2106391-2
Cable Assembly Discrete Wire 0.101m 18AWG Wire to Board 2 POS RCP Bag/Box
Cable Assembly SATA 1.5m 18AWG Serial ATA 4 POS F Crimp Bag
Alpha Wire25062
Wire And Cable, 2 Conductor(s), 18AWG, 300V, Flexible Cord And Fixture Wire
Cable Assembly Power Cord 1.5m 18AWG SATA 4 POS F Crimp Bag

Descrizioni

Descrizioni di Eaton P004-003 fornite dai suoi distributori.

Standard Computer Power Extension Cord, 10A, 18AWG (IEC-320-C14 to IEC-320-C13), 3-ft.
Tripp Lite by Eaton
Cable Assembly Power Cord 0.91m IEC-320-C14 to IEC-320-C13 M to F
Cable Assembly, 3 Conductor(s), 18AWG, 250V, Power Cable
3FT POWER CORD ADAPTER 18AWG 10A 100V - 250V C14 TO C13 3'
AC Power Cords 18AWG SJT 100-250V 10A PWR EXT 3'
CORD 18AWG IEC320C14 - 320C13 3'
POWER CORD, IEC C14/IEC C13, 3FT, 10A; Connector Type A: IEC 60320 C14; Connector Type B: IEC 60320 C13; Cable Length - Metric: 1m; Current Rating: 10A; Voltage Rating: 250VAC; Jacket Color: Black; Product 17X0239
Power Cord, Iec C14/Iec C13, 3Ft, 10A; Conector, Tipo A:Iec 60320 C14; Conector, Tipo B:Iec 60320 C13; Longitud Del Cable - Imperial:3Ft; Longitud Del Cable - Métrica:1M; Jacket Color:Negro |Eaton Tripp Lite P004-003

Alias del produttore

Eaton ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Eaton può anche essere conosciuto con i seguenti nomi:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN