Transtector TTE855ODS-BLK-125F

Cat5e RJ45/UTP 24SLD CMX PE BLK 125F | Transtector Systems TTE855ODS-BLK-125F
$ 123.27
Scheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Transtector TTE855ODS-BLK-125F.

RS (Formerly Allied Electronics)

Datasheet1 pagina6 anni fa

Descrizioni

Descrizioni di Transtector TTE855ODS-BLK-125F fornite dai suoi distributori.

Cat5e RJ45/UTP 24SLD CMX PE BLK 125F | Transtector Systems TTE855ODS-BLK-125F
NON-RF CABLE ASSY
Transtector's TTE855ODS series of Category 5e, gigabit rated Ethernet cable assemblies are here for your outdoor and PoE (Power over Ethernet) applications. These Cat 5e assemblies are built with a UL CMX rated PE jacket that provides moisture and UV protection when used in an outdoor environment and is suitable for vertical tower runs. A 100% foil shield protects the cables from unwanted EMI or RFI interference. The assemblies are TIA/EIA568 color-coded for compatibility with standard installations and feature solid conductors for termination into standard IDC connectors if desired. These solid conductors are also excellent for PoE applications. Available in lengths of 1 to 250ft. Contact Transtector with your application needs today.

Alias del produttore

Transtector ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Transtector può anche essere conosciuto con i seguenti nomi:

  • TRANSTECTOR SYSTEMS
  • Transtector Systems Inc
  • Polyphaser/Transtector
  • Transtector Systmes In
  • ELECTRO STANDARDS LABORATORIES
  • TRANSTECTO