Texas Instruments TLC339

Lincmose Micropower Quad Comparators
Scheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Texas Instruments TLC339.

Texas Instruments

Datasheet28 pagine18 anni fa

Descrizioni

Descrizioni di Texas Instruments TLC339 fornite dai suoi distributori.

LinCMOSE MICROPOWER QUAD COMPARATORS
the tlc139/tlc339 consists of four independent differential-voltage comparators designed to operate from a single supply. it is functionally similar to the lm139/lm339 family but uses 1/20th the power for similar response times. the open-drain mos output stage interfaces to a variety of leads and supplies as well as wired logic functions. for a similar device with a push-pull output configuration see the tlc3704 data sheet. the texas instruments lincmos process offers superior analog performance to standard cmos processes. along with the standard cmos advantages of low power without sacrificing speed high input impedance and low bias currents the lincmos process offers extremely stable input offset voltages even with differential input stresses of several volts. view all in datasheet

Alias del produttore

Texas Instruments ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Texas Instruments può anche essere conosciuto con i seguenti nomi:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.