Texas Instruments SN74LVC8T245PWRG4

8-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and Three-State Outputs 24-TSSOP -40 to 85
$ 1.35
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Texas Instruments SN74LVC8T245PWRG4.

Newark

Datasheet34 pagine11 anni fa
Datasheet34 pagine10 anni fa
Datasheet25 pagine11 anni fa

Texas Instruments

Augswan

iiiC

Arrow Electronics

Cronologia dell'inventario

Trend di 3 mesi:
-6.16%

Modelli CAD

Scarica il simbolo Texas Instruments SN74LVC8T245PWRG4, l'impronta e i modelli STEP 3D dai nostri partner di fiducia.

FONTEeCADmCADFILE
Component Search Engine
SimboloImpronta
3DScarica
SnapEDA
SimboloImpronta
3DScarica
Ultra Librarian
SimboloImpronta
Scarica
Il sito del partner si aprirà in una nuova scheda quando si scaricano i modelli CAD
Scaricando i modelli CAD da Octopart, accetti i nostri Termini e condizioni e l'Informativa sulla privacy.

Parti alternative

Price @ 1000
$ 1.35
$ 0.741
$ 0.741
Stock
231,086
1,719,969
1,719,969
Authorized Distributors
1
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
Logic Function
Transceiver, Translator
Transceiver, Translator
Transceiver, Translator
Number of Channels
1
8
8
Propagation Delay
4.2 ns
4.3 ns
4.3 ns
Data Rate
500 Mbps
500 Mbps
500 Mbps
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
15 µA
15 µA
15 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Parti correlate

74LVC Series 5.5 V 3-State 8 Bit Dual Supply Translating Transceiver - TSSOP-24
Texas InstrumentsSN74LVCH8T245PWR
Conversion Transceiver 1 Element 8 bits per element Tristate Output 24-TSSOP
Texas InstrumentsSN74LVCH8T245PW
20¦ÌA 8 8 2 8 1.65V 5.5V 32mA Translation Transceiver 32mA TSSOP-24 1.2mm
Transceiver, Translating, Bidirectional, 74LVCH8T245, 1 Element, 1.2 V to 5.5 V, 24 Pins, TSSOP
Texas InstrumentsSN74LVCC3245APWRE4
Octal Bus Transceiver With Adjustable Output Voltage and 3-State Outputs 24-TSSOP -40 to 85
74LVC Series 5.5V 3-State Octal Dual Supply Translating Transceiver SMT -TSSOP24

Descrizioni

Descrizioni di Texas Instruments SN74LVC8T245PWRG4 fornite dai suoi distributori.

8-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and Three-State Outputs 24-TSSOP -40 to 85
15¦ÌA 1 8 1.65V 5.5V 32mA Translation Transceiver 32mA TSSOP-24 , 1.05mm
Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24
Translation - Voltage Levels 8B Dual Supply Bus Transceiver
Bus XCVR Single 8-CH 3-ST 24-Pin TSSOP T/R
Voltage Level Translator 24-Pin TSSOP T/R
8 BIT BUS TRANSCEIVER, TSSOP-24, FULL REEL
e4 ACTIVE (Last Updated: 1week ago) 74LVC8T245 Nickel/Palladium/Gold (Ni/Pd/Au) level shifter translator 4.2ns 1.8V 90.009736mg -32mA
IC TRANSLATION TXRX 5.5V 24TSSOP
IC TRNSLTR BIDIRECTIONAL 24TSSOP

Alias del produttore

Texas Instruments ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Texas Instruments può anche essere conosciuto con i seguenti nomi:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.