Novità: Trova i componenti corretti più velocemente con la nostra esperienza riprogettata

Scopri di più

Texas Instruments RI-I11-114A-S1

Tag-it(TM) HF-I Pro Transponder Inlays Large Square 0-RFIDN -25 to 70
$ 0.581
Scheda dati
Pagina del produttore

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Texas Instruments RI-I11-114A-S1.

Newark

Datasheet8 pagine11 anni fa
Datasheet5 pagine14 anni fa
Datasheet8 pagine10 anni fa

Texas Instruments

Farnell

DigiKey

Cronologia dell'inventario

Trend di 3 mesi:
+0.00%

Parti correlate

Texas InstrumentsRI-I17-114A-S1
Tag-it(TM) HF-I Pro Standard Transponder Inlays CD 0-RFIDN -25 to 70
Texas InstrumentsRI-I02-112A-03
Tag-it(TM) HF-I Plus Transponder Inlays Large Rectangle 0-RFIDN -25 to 70
Texas InstrumentsRI-I02-114A-01
Tag-it(TM) HF-I Standard Transponder Inlays Large Rectangle 0-RFIDN -40 to 85
Texas InstrumentsRI-I02-114B-S1
Tag-it(TM) HF-I Pro Transponder Inlays Large Rectangle 0-RFIDN -25 to 70
Texas InstrumentsRI-I17-114A-01
Tag-it(TM) HF-I Standard Transponder Inlays CD 0-RFIDN

Descrizioni

Descrizioni di Texas Instruments RI-I11-114A-S1 fornite dai suoi distributori.

Tag-it(TM) HF-I Pro Transponder Inlays Large Square 0-RFIDN -25 to 70
RFID Transponder; Tag Type:Inlay - Square; Frequency Range:13.56MHz; Memory Size:320bit; Frequency Range:13.56MHz; Leaded Process Compatible:Yes; Modulation Type:ASK / FSK; No. of Pins:1; Operating Temperature Range:-25°C to +70°C
texas struments tag-it hf-i pro transponder lays consist of 13.56-mhz high-frequency (hf) transponders that are compliant with the iso/iec 15693 and iso/iec 18000-3 global open standards. these products offer a user-accessible memory of 256 bits organized eight blocks and an extended command set clud g password protect write available five different antenna shapes with frequency offset for tegration to paper pvc or other substrates. the tag-it hf-i pro transponder lays are manufactured with tis patented laser tun g process to provide consistent read performance. prior to delivery the transponders undergo complete functional and parametric test g order to provide the high quality that customers have come to expect from ti.

Alias del produttore

Texas Instruments ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Texas Instruments può anche essere conosciuto con i seguenti nomi:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.