Novità: Trova i componenti corretti più velocemente con la nostra esperienza riprogettata

Scopri di più

Texas Instruments LP3874EMPX-1.8/NOPB

800-mA, low-dropout voltage regulator with enable 5-SOT-223 -40 to 125
$ 1.15
Production
Scheda dati
Pagina del produttore

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Texas Instruments LP3874EMPX-1.8/NOPB.

Texas Instruments

Datasheet24 pagine11 anni fa
Official datasheet0 pagine0 anni fa
Datasheet22 pagine13 anni fa
Technical Drawing2 pagine13 anni fa

Arrow Electronics

Augswan

Future Electronics

Cronologia dell'inventario

Trend di 3 mesi:
-39.79%

Modelli CAD

Scarica il simbolo Texas Instruments LP3874EMPX-1.8/NOPB, l'impronta e i modelli STEP 3D dai nostri partner di fiducia.

FONTEeCADmCADFILE
SnapEDA
SimboloImpronta
Scarica
Ultra Librarian
SimboloImpronta
Scarica
Il sito del partner si aprirà in una nuova scheda quando si scaricano i modelli CAD
Scaricando i modelli CAD da Octopart, accetti i nostri Termini e condizioni e l'Informativa sulla privacy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Parti correlate

Texas InstrumentsLP3871EMP-1.8/NOPB
800-mA, 7-V, low-dropout voltage regulator with power good & enable 5-SOT-223 -40 to 125
Texas InstrumentsLP3964EMP-1.8/NOPB
800-mA, low-dropout voltage regulator with enable & sense 5-SOT-223 -40 to 125
Texas InstrumentsLP3964EMPX-2.5
800mA Fast Ultra Low Dropout Linear Regulator 5-SOT-223 -40 to 125
IC; Linear Regulator; Max. Input; 6V; Output; 3.3V; 1000MA; Accuracy; 0.5%; SOT223-5
LDO Regulator Pos 0.8V to 5V 1A 6-Pin(5+Tab) SOT-223 T/R Automotive AEC-Q100
MCP1826T-1202E/DC, LDOVOLTAGE REGULATOR,1A,1.2V 2%,2.3 TO 6VIN,5+TAB-PIN SOT-223

Descrizioni

Descrizioni di Texas Instruments LP3874EMPX-1.8/NOPB fornite dai suoi distributori.

800-mA, low-dropout voltage regulator with enable 5-SOT-223 -40 to 125
LDO Regulator Pos 1.8V 0.8A 5-Pin(4+Tab) SOT-223 T/R
Fixed Positive LDO Regulator, 1.8V, 0.35V Dropout, CMOS, PDSO5
73dB~57dB(120Hz) 9mA Fixed 800mA 1 1.8V 2.5V 1.8V 7V 350mV@ 800mA 0.04%(Typ) 0.02% SOT-223-5 , 6.5mm*3.56mm*1.6mm
IC REG ULDO 0.8A 1.8V SOT223-5
Low voltage differential Regulator (LDO)
The LP3871/LP3874 series of fast ultra low-dropout linear regulators operate from a +2.5V to +7.0V input supply. Wide range of preset output voltage options are available. These ultra low dropout linear regulators respond very quickly to step changes in load, which makes them suitable for low voltage microprocessor applications. The LP3871/LP3874 are developed on a CMOS process which allows low quiescent current operation independent of output load current. This CMOS process also allows the LP3871/LP3874 to operate under extremely low dropout conditions. Dropout Voltage: Ultra low dropout voltage; typically 24mV at 80mA load current and 240mV at 0.8A load current. Ground Pin Current: Typically 6 Ma at 0.8A load current. Shutdown Mode: Typically 10nA quiescent current when the shutdown pin is pulled low. Error Flag: Error flag goes low when the output voltage drops 10% below nominal value. SENSE: Sense pin improves regulation at remote loads. Precision Output Voltage: Multiple output voltage options are available ranging from 1.8V to 5.0V with a guaranteed accuracy of +-1.5% at room temperature, and +-3.0% over all conditions (varying line, load, and temperature).

Alias del produttore

Texas Instruments ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Texas Instruments può anche essere conosciuto con i seguenti nomi:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • LP3874EMPX-1.8 NOPB
  • LP3874EMPX-1.8NOPB
  • LP3874EMPX1.8/NOPB