Texas Instruments INA146

The INA146 is a precision difference amplifier that can be used to accurately attenuate high differential voltages...
Scheda dati

Prezzo e stock

Distributore
SKU
Min
Pkg
Prezzi all'ingrosso

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Texas Instruments INA146.

Upverter

Datasheet15 pagine17 anni fa

Texas Instruments

Modelli CAD

Scarica il simbolo Texas Instruments INA146, l'impronta e i modelli STEP 3D dai nostri partner di fiducia.

FONTEeCADmCADFILE
EE Concierge
SimboloImpronta
Il sito del partner si aprirà in una nuova scheda quando si scaricano i modelli CAD
Scaricando i modelli CAD da Octopart, accetti i nostri Termini e condizioni e l'Informativa sulla privacy.

Descrizioni

Descrizioni di Texas Instruments INA146 fornite dai suoi distributori.

The INA146 is a precision difference amplifier that can be used to accurately attenuate high differential voltages...
The INA146 is a precision difference amplifier that can be used to accurately attenuate high differential voltages and reject high common-mode voltages for compatibility with common signal processing voltage levels. High-voltage capability also affords inherent input protection. The input common-mode range ex-tends beyond both supply rails, making the INA146 well-suited for both single and dual supply applica-tions.On-chip precision resistors are laser-trimmed to achieve accurate gain and high common-mode rejection. Ex-cellent TCR tracking of these resistors assures contin-ued high precision over temperature.A 10:1 difference amplifier provides 0.1V/V gain when the output amplifier is used as a unity-gain buffer. In this configuration, input voltages up to ±100V can be measured. Gains greater than 0.1V/V can be set with an external resistor pair without affect-ing the common-mode input range.The INA146 is available in the SO-8 surface-mount package specified for the extended industrial tempera-ture range, -40°C to +85°C.

Alias del produttore

Texas Instruments ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Texas Instruments può anche essere conosciuto con i seguenti nomi:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.