Descrizioni di Telemecanique XS508B1NAL2 fornite dai suoi distributori.
Proximity Sensor Inductive NO NPN 1.5mm 12V to 24V
PROXIMITY SENSOR M8 NPN 1.5 MM 10 TO 58 VDC 200 MA, XS500 SERIES
inductive sensor XS5 M8 - L33mm - stainless - Sn1.5mm - 12..24VDC - cable 2m
Cylindrical, Inductive Proximity Sensor, 8 mm Dia., Stainless Steel, 2 m, Bare Wire, 3 Wires, Shielded
INDUCTIVE SENSOR, 1.5MM, 12-24VDC; Sensing Range Max: 1.5mm; Thread Size - Metric: M8; Sensor Output: NPN; Supply Voltage DC Min: 12V; Supply Voltage DC Max: 24V; Product Range: OsiSense XS 508 Series; SVHC: No SVHC (15-Jan-201
Sensing Distance Max. mm = 1.5 / Inductive Sensor Output Type = NPN / Switching Frequency kHz = 5 / Current Consumption mA = 10 / Housing Material = Metal / Series = XS5 / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 36 / Termination Type = Cable, 2 m / Mounting Type = Flush Mount / Protection Rating = IP67 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Construction Form = M8 / Length mm = 33
Square D (Schneider Electric) XS508B1NAL2 XSProximity Sensor. Telemecanique OsiSense XS Square D Proximity Sensor, Fixed Cylindrical Short Case, Series: XS5, Inductive Sensing Method, 1.5 mm Sensing Distance, 0 to 0.05 in, Front Sensing Position, NPN Output, 1NO, 10 to 36/12 to 24 VDC, <=10 mA, <=5000 Hz, 2 m Cable, <=0.1 ms Response, 33 mm, IP67, -25 to 70 deg C, Flush Mount, Nickel Plated Brass, Environmental Conditions: -40 to 185 deg F Storage Temperature, 25 gn Vibration Resistance, 50 gn Shock Resistance. Additional Description: SQD -XS508B1NAL2 PROXIMITY SENSOR 8MM DC NPN XS5. Catalog Description: Inductive proximity sensors XS, inductive sensor XS5 M8, L33mm, stainless, Sn1.5 mm, 12...24 VDC, cable 2 m.