Telemecanique XCKL106H7

Switch Limit N.O./N.C. DPST Cat Whisker Screw Mount 3A 240VAC 250VDC Rotary Screw Clamp
$ 173.05
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Telemecanique XCKL106H7.

IHS

Datasheet8 pagine7 anni fa

element14

JRH Electronics

Newark

RS (Formerly Allied Electronics)

Cronologia dell'inventario

Trend di 3 mesi:
+138%

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2018-06-18
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descrizioni

Descrizioni di Telemecanique XCKL106H7 fornite dai suoi distributori.

Switch Limit N.O./N.C. DPST Cat Whisker Screw Mount 3A 240VAC 250VDC Rotary Screw Clamp
Limit Switch, Wobble Stick, 1NC/1NO, 10A at 240V AC, Actuator Location: Top
LIMIT SWITCH, CAT WHISKER,240VAC 10A,0.5 IN. NPT ENTRY, METAL BODY
Schneider LIMIT SWITCH 240VAC 10AMP XCKL +OPTIO
LIMIT SWITCH, SPST-NO/NC, CAT WHISKER
LIMIT SWITCH, 1NO/1NC, 240VAC, 250VDC, 10A; Limit Switch Actuator:Wobble Cat Whisker; Contact Configuration:SPDT-1NO, SPDT-NC; Contact Current AC Max:10A; Contact Voltage AC Max:240V; Operating Force Max:0.13N; Product Range:- RoHS Compliant: Yes
Square D (Schneider Electric) XCKL106H7 Limit Switch. Telemecanique OsiSense XC Limit Switch, Fixed Multi-Directional Head Standard, Series: XCKL, 240 VAC, 250 VDC, 10 A, 1NC-1NO, 2 Pole, 25 MOhm Closed Contact Resistance, Snap, Cat Whisker Spring Return, Screw Clamp, NEMA 1/2/4/6/6P/12/13/IP66, Body Mount, 2.04 in W x 1.18 in D x 2.83 in H, 5000000 cycles Operating Cycles, -25 to 70 deg C Operating, Metal, Environmental Conditions: -40 to 70 deg C Storage Temperature. Additional Description: SQD -XCKL106H7 LIMIT SWITCH 240VAC 10AMP XCKL +OPTIONS +OPTIONS STANDARD NPT OPENING. Catalog Description: Limit switch, Limit switches XC Standard, XCKL, cats whisker, 1NC+1 NO, snap action, 1/2NPT.

Alias del produttore

Telemecanique ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Telemecanique può anche essere conosciuto con i seguenti nomi:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC