Novità: Trova i componenti corretti più velocemente con la nostra esperienza riprogettata

Scopri di più

TE Connectivity T4112402051-000

Circular Connector, 5 Contact(s), Zinc Alloy, Female, Screw Terminal, Receptacle
$ 5.96
Production
Scheda dati
Richiedi un campione

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per TE Connectivity T4112402051-000.

IHS

Datasheet5 pagine3 anni fa
Datasheet48 pagine8 anni fa

Master Electronics

TE Connectivity

Newark

JRH Electronics

Cronologia dell'inventario

Trend di 3 mesi:
-11.68%

Modelli CAD

Scarica il simbolo TE Connectivity T4112402051-000, l'impronta e i modelli STEP 3D dai nostri partner di fiducia.

FONTEeCADmCADFILE
SnapEDA
Impronta
3D
Scarica
TraceParts
3D
Scarica
Il sito del partner si aprirà in una nuova scheda quando si scaricano i modelli CAD
Scaricando i modelli CAD da Octopart, accetti i nostri Termini e condizioni e l'Informativa sulla privacy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-05-28
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Descrizioni

Descrizioni di TE Connectivity T4112402051-000 fornite dai suoi distributori.

Circular Connector, 5 Contact(s), Zinc Alloy, Female, Screw Terminal, Receptacle
Nickel M12 RoHS Compliant 2016 Circular Connector 24AWG -40C~85C 4A 60V
Standard Circular Connectors, Wire-to-Wire, 5 Position, Sealable, Wire & Cable, Signal, PBT, B Polarization Code, Polyamide 66 GF25, M12 Connector
SENSOR CONNECTOR, M12, RCPT, 5POS; Product Range:-; Sensor Connector Size:M12; Gender:Receptacle; No. of Contacts:5Contacts; Sensor Contact Type:Screw Socket; Sensor Connector Mounting:Right Angle Cable Mount; IP / NEMA
M12,FEMALE,RA,B CODE,5P,PG9,GOLD Number of Positions: 5 Connector System: Cable-to-Cable Sealable: Yes Connector & Contact Terminates To: Wire & Cable Contact Current Rating (Max): 4 A M12 Field Installable Unshielded | 5 Cable-to-Cable Wire & Cable | Part Number: T4112402051-000 | Internal Number: T4112402051-000 | TE Connectivity
Mounting Type = Cable Mount / Contact Material = Bronze / Contact Plating = Gold / Poles = 5 / Operating Temperature Max. °C = 85 / Length mm = 36 / Connector Size = M12 / Operating Temperature Min. °C = -45 / Combustibility Class = UL 94 HB / Standards Met = RoHS / Standards Met = ELV / Standards Met = REACH / Voltage Rating V = 60 / Connector Coding = B-Coded / Coupling Method = Threaded / Cable Entry Max. mm = 8 / Contact Gender = Socket / Cable Entry Min. mm = 6 / Contact Termination Type = Screw / IP Rating = IP67 / Approvals = RoHS / Approvals = ELV / Approvals = REACH / Shell Material = Polyamide / Body Orientation = Angled / Current Rating A = 4

Alias del produttore

TE Connectivity ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. TE Connectivity può anche essere conosciuto con i seguenti nomi:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty