TE Connectivity SQMR510KJ

SQ Series 10 KOhm ±5 % 5 W ±300 ppm/°C Through Hole Metal Film Resistor
$ 0.235
Production
Richiedi un campioneScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per TE Connectivity SQMR510KJ.

IHS

Datasheet4 pagine1 anno fa

JRH Electronics

Master Electronics

TE Connectivity

Sager Electronics

Cronologia dell'inventario

Trend di 3 mesi:
-24.62%

Modelli CAD

Scarica il simbolo TE Connectivity SQMR510KJ, l'impronta e i modelli STEP 3D dai nostri partner di fiducia.

FONTEeCADmCADFILE
Component Search Engine
SimboloImpronta
3DScarica
SnapEDA
Impronta
3DScarica
TraceParts
3DScarica
Ultra Librarian
SimboloImpronta
Scarica
Il sito del partner si aprirà in una nuova scheda quando si scaricano i modelli CAD
Scaricando i modelli CAD da Octopart, accetti i nostri Termini e condizioni e l'Informativa sulla privacy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-29
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Parti correlate

TE Connectivity / AMP1623782-2
Fixed Resistor, Metal Oxide Film, 5W, 11000ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1-1623781-0
Fixed Resistor, Metal Oxide Film, 2W, 10000ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivitySQMR710KJ
Fixed Resistor, Metal Oxide Film, 7W, 10000ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivitySQMR1010KJ
Fixed Resistor, Metal Oxide Film, 10W, 10000ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityCB10LV103K
Res Carbon Film Trimmer 10K Ohm 10% 3/20W 1(Elec)/1(Mech)Turn (9.8 X 11 X 6mm) Pin Thru-Hole
TE Connectivity / AMP1623793-1
Fixed Resistor, Metal Oxide Film, 5W, 10000ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 10000ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 10000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE Connectivity / AMP1623782-2
Fixed Resistor, Metal Oxide Film, 5W, 11000ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
OhmiteTWM5J10KE
RESISTOR, METAL OXIDE, RES 10 KILOHMS, PWR-RTG 5 W, TOL 5%,RADIAL, CERAMIC HOUSED
OhmiteTUM5J10KE
Fixed Resistor, Metal Oxide, 5W, 10000ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount

Descrizioni

Descrizioni di TE Connectivity SQMR510KJ fornite dai suoi distributori.

SQ Series 10 KOhm ±5 % 5 W ±300 ppm/°C Through Hole Metal Film Resistor
Fixed Resistor, Metal Oxide Film, 5W, 10000ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, 5135
Resistor; Metal Film; Res 10 Kilohms; Pwr-Rtg 5 W; Tol 5%; Radial; Ceramic Core
SQ CGS FIXED RESISTOR Radial Through Hole Resistor ±5% ±300ppm/C 10kOhm 5W
TE Connectivity 1623782-1 Metal film resistor 10 kΩ Radial lead 5 W 5%
Res Metal Oxide 10K Ohm 5% 5W ±300ppm/C Ceramic RDL Loose
Through-Hole Resistors, Power Resistor, 25 x 13 x 9 mm, 2 Termination, Loose Piece - Box, 5 %, Metal Oxide / Wire Wound, CGS SQ
SQM5 10K 5% (METAL FILM) Resistance Value: 10K Ω Element Type: Wire Wound Metal Oxide Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 5 W Wirewound Resistor: Vertical Mount | 10K Ω Wire Wound Power Resistor | Part Number: SQMR510KJ | Internal Number: 1623782-1 | TE Connectivity | CGS

Alias del produttore

TE Connectivity ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. TE Connectivity può anche essere conosciuto con i seguenti nomi:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • 1623782-1
  • SQMR510KJ.