TE Connectivity 1622826-4

Res Thick Film 0402 10K Ohm 5% 0.063W(1/16W) ±200ppm/C Pad SMD T/R
$ 0.005
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per TE Connectivity 1622826-4.

element14 APAC

Datasheet4 pagine3 anni fa
Datasheet3 pagine14 anni fa

Electro Sonic

Newark

TE Connectivity

JRH Electronics

Cronologia dell'inventario

Trend di 3 mesi:
-100%

Modelli CAD

Scarica il simbolo TE Connectivity 1622826-4, l'impronta e i modelli STEP 3D dai nostri partner di fiducia.

FONTEeCADmCADFILE
Component Search Engine
SimboloImpronta
3DScarica
Il sito del partner si aprirà in una nuova scheda quando si scaricano i modelli CAD
Scaricando i modelli CAD da Octopart, accetti i nostri Termini e condizioni e l'Informativa sulla privacy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-24
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Parti correlate

TE Connectivity1622826-4
Res Thick Film 0402 10K Ohm 5% 0.063W(1/16W) ±200ppm/C Pad SMD T/R
Res Thick Film 0402 11K Ohm 5% 0.063W(1/16W) ±200ppm/C Epoxy Resin Pad SMD Automotive T/R
MCR FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±5% ±200ppm/C 11kOhm 0.063W 1/16W
Yageo GroupRC0402JR-1310KL
Res Thick Film 0402 10K Ohm 5% 0.063W(1/16W) ±100ppm/C Pad SMD T/R
Yageo GroupRC0402JR-0710KL
Res Thick Film 0402 10K Ohm 5% 0.063W(1/16W) ±100ppm/C Pad SMD T/R
Yageo GroupRC0402JR-079K1L
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±5% 9.1kΩ 0402 Chip Resistor - Surface Mount ROHS
PanasonicERJ-2GEJ103X
Res Thick Film 0402 10K Ohm 5% 1/10W ±200ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0402 10K Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRC0402JR-0710KP
Res Thick Film 0402 10K Ohm 5% 0.063W(1/16W) 150ppm/C Pad SMD T/R
PanasonicERJ2GEJ113X
Res Thick Film 0402 11K Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R

Descrizioni

Descrizioni di TE Connectivity 1622826-4 fornite dai suoi distributori.

Res Thick Film 0402 10K Ohm 5% 0.063W(1/16W) ±200ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402
Resistor, thick film, SMD 0402 (1005), 10 kΩ, 0.063 W, ±5 %, 1622826-4
TE Connectivity 1622826-4 Thick Film Resistor 10K Ohm 5 Percent SMD
CRG Series 0402 10 kOhm 0.63 W ±5 % ±200 ppm/°C SMT Thick Film Resistor
0402 (1005Metric) FIXED RESISTOR CRG Neohm 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 10kOhm ±200ppm/C
CRG0402 5% 10K Resistance Value: 10K Ω Element Type: Thick Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Number of Terminations: 2 Surface Mount Resistor | 10K Ω Thick Film General Purpose Resistor 5 % | Part Number: CRG0402J10K/10 | Internal Number: 1622826-4 | Alias Number: CRG0402J10KJIT | TE Connectivity
RES, 10K, 5%, 0.063W, 0402, THICK FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 10kohm; Product Range: CRG Series; Voltage Rating: 50V; Resistor Element Material: Thick Film; Power Rating: 63mW; Resistance Tolerance: ± 5%; Temperature Coefficient: ± 200ppm/°C; Automotive Qualification Standard: -; Climatic Category: 55/125/56; External Depth: 0.35mm; External Length / Height: 1mm; External Width: 0.5mm; Full Power Rating Temperature: 70°C; Insulation Resistance: 1000Mohm; No. of Pins: 2Pins; Operating Temperature Max: 125°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +125°C; Overload Voltage: 100V; Reel Quantity: 10000; Resistor Mounting: Surface Mount Device; Tape Width: 8mm; Temperature Coeff. +: 200ppm/°C; Temperature Coeff. -: 200ppm/°C; Tolerance +: 5%; Tolerance -: 5%; Voltage Rating V DC: 50V

Alias del produttore

TE Connectivity ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. TE Connectivity può anche essere conosciuto con i seguenti nomi:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • 1622826-4.
  • CRG0402J10K-10
  • CRG0402J10K/10
  • CRG0402J10K/10.
  • CRG0402J10K10