TE Connectivity ANT-433-CW-HWR-SMA

RF Antenna, 418 to 448MHz, 1.1dBi, LoRaWAN, Weightless-P, 50ohm, Linear, SMA Connector
$ 13.36
Production
Pagina del produttoreScheda dati

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per TE Connectivity ANT-433-CW-HWR-SMA.

TE Connectivity

Datasheet4 pagine2 anni fa
Datasheet5 pagine2 anni fa
Datasheet8 pagine2 anni fa
Datasheet10 pagine2 anni fa
Datasheet15 pagine2 anni fa
Datasheet13 pagine2 anni fa
Datasheet3 pagine2 anni fa
Datasheet2 pagine2 anni fa
Datasheet4 pagine2 anni fa
Datasheet7 pagine2 anni fa
Technical Drawing1 pagina3 anni fa

Sager Electronics

Master Electronics

Component Distributors Inc.

Factory Futures

Cronologia dell'inventario

Trend di 3 mesi:
+7.98%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Parti correlate

TaoglasTI.10.0112
RF Antenna, 433.05 to 434.79MHz, Whip, 0dBi, 50 ohm, Linear
TaoglasTI.15.3113
433MHz Terminal Antenna SMA(M) Hinged 90 degree
TE ConnectivityANT-433-MHW-RPS-L
433MHz MHW Series Stick-On 1/2 Wave Dipole Antenna, 4.5m Cable, RP-SMA Connector
TE ConnectivityANT-433-WRT-RPS
433MHz WRT Series Low Profile Dome 1/2 Wave Dipole Antenna, RP-SMA Connector
TE ConnectivityANT-433-MHW-SMA-L
433MHz MHW Series Stick-On 1/2 Wave Dipole Antenna, 4.5m Cable, SMA Connector
TaoglasTI.10.0111
Antennas TI.10 433MHz 0dBi Terminal Antenna RoHS Compliant: Yes

Descrizioni

Descrizioni di TE Connectivity ANT-433-CW-HWR-SMA fornite dai suoi distributori.

RF Antenna, 418 to 448MHz, 1.1dBi, LoRaWAN, Weightless-P, 50ohm, Linear, SMA Connector
Antenna 1/4 Wave Whip Swivel 433MHz SMA
Mobile Station Antenna, 410MHz Min, 470MHz Max
General ISM 418MHz 448MHz SMA(DO-214AC) 142mm*10mm*142mm
Antenna Whip 1.1dBi Gain 448MHz
ANT-433-CW-HWR-SMA, TE CONNECTIVITY / LINX TECHNOLOGIES
EMBEDDED CELLULAR MODULE DEVELOPMENT KIT
ANTENNAS - RF AERIALS-ANTENNAS-DISHES;
RF ANT 433MHZ WHIP TILT SMA MALE
Rf Antenna, 418 To 448Mhz, 1.1Dbi; Antenna Type:Lorawan, Weightless-P; Frequency Min:418Mhz; Frequency Max:448Mhz; Antenna Mounting:Sma Connector; Gain:1.1Dbi; Vswr:2; Input Power:-; Input Impedance:50Ohm; Antenna Polarization:Linearrohs Compliant: Yes |Linx Te Connectivity ANT-433-CW-HWR-SMA
Antenna 1/4 Wave Whip Swivel 433MHz SMA Antenna Type: Terminal/Duck Band Type: Single Band Primary Application: LPWAN LoRaWAN Communication Protocol: LoRaWAN LPWAN Mounting Location: External Terminal/Duck Single Band LPWAN LoRaWAN | Antenna | Part Number: ANT-433-CW-HWR-SMA | Internal Number: ANT-433-CW-HWR-SMA | TE Connectivity |

Alias del produttore

TE Connectivity ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. TE Connectivity può anche essere conosciuto con i seguenti nomi:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty