TE Connectivity 9-215079-0

Conn Micro Socket Strip SKT 20 POS 1.27mm Solder ST Top Entry Thru-Hole Box/Carton
$ 1.545
Production
Richiedi un campioneScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per TE Connectivity 9-215079-0.

Sager Electronics

Technical Drawing1 pagina10 anni fa

JRH Electronics

Electro Sonic

IHS

TE Connectivity

Cronologia dell'inventario

Trend di 3 mesi:
-1.16%

Modelli CAD

Scarica il simbolo TE Connectivity 9-215079-0, l'impronta e i modelli STEP 3D dai nostri partner di fiducia.

FONTEeCADmCADFILE
Component Search Engine
SimboloImpronta
3DScarica
EE Concierge
SimboloImpronta
SnapEDA
SimboloImpronta
3DScarica
TraceParts
3DScarica
Il sito del partner si aprirà in una nuova scheda quando si scaricano i modelli CAD
Scaricando i modelli CAD da Octopart, accetti i nostri Termini e condizioni e l'Informativa sulla privacy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Parti correlate

TE Connectivity2-215079-0
Conn FFC Connector F 20 POS 2.54mm Solder ST Thru-Hole T/R
TE Connectivity1-215079-8
CONN RCPT 18POS 0.1 TIN PCB / 18 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
Amphenol Communications SolutionsHLW20S-2C7LF
Ffc/Fpc Connector, 20 Contact(S), 1 Row(S), Female, Straight, 0.039 Inch Pitch, Solder Terminal
FFC/FPC Connector Through-Hole Vertical FFC/FPC Connector ZIF Receptacle 20 Circuits
FFC/FPC Connector, Through-Hole, Right-Angle, ZIF, Top Contact Style, 14 Circuits
Amphenol Communications SolutionsHLW16R-2C7LF
Conn FFC/FPC Connector SKT 16 POS 1mm Solder RA Thru-Hole Tray

Descrizioni

Descrizioni di TE Connectivity 9-215079-0 fornite dai suoi distributori.

Conn Micro Socket Strip SKT 20 POS 1.27mm Solder ST Top Entry Thru-Hole Box/Carton
MICRO-MATCH MINIATURE CONNECTOR SYSTEM-FEMALE-ON-BOARD CONNECTOR, TOP ENTRY Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Red Insulator, Receptacle
Board-Board Conn, Receptacle, 20Pos, 2Row; Connector Systems:Board-To-Board; Pitch Spacing:1.27Mm; No. Of Rows:2Rows; No. Of Contacts:20Contacts; Connector Mounting:Through Hole Mount; Product Range:Micro-Match; Gender:Receptacle Rohs Compliant: Yes |Te Connectivity Amp 9-215079-0
MICRO-MATCH FOB.20P Connector System: Board-to-Board Wire-to-Board Centerline (Pitch): 1.27 mm Centerline (Pitch): .05 in PCB Mount Retention: With PCB Mount Retention Type: Kinked Solder Tails Board-to-Board 1.27 mm .05" | Female-On-Board Connector & Top Entry | Part Number: 9-215079-0 | Internal Number: 9-215079-0 | TE Connectivity | Micro-MaTch

Alias del produttore

TE Connectivity ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. TE Connectivity può anche essere conosciuto con i seguenti nomi:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • 92150790